| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-967601-1 |
| Color: | Black |
| Series: | Timer Connector System |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Pitch: | .197 in, 5 mm |
| Package Quantity: | 65 |
| Number of Positions: | 10 |
| Mount Orientation: | Horizontal/90° |
| GPL: | N08 |
| Circuit Application: | Signal |
| Shielded: | No |
| PCB Retention: | With |
| PCB Retention Type: | Mounting Hole |
| Sealable: | No |
| GPL Description: | Automotive |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | M184 |
| Tab Width: | .118 in, 3 mm |
| ECCN: | EAR99 |
| PCB Mount Alignment: | Without |
| Locking Interface: | With |
| Mounting Holes: | Without |
| Number of Sections: | 1 |
| Tab Thickness: | .031 in, .8 mm |
| Packaging Type: | Tray |
| Hybrid Header: | No |
| Part Aliases: | 1-967601-1 |
| SKU: | AMP1-967601-1 |
1-967601-1
Specifications
Detailed Description
Introducing our Timer Connector System, a crucial component for automotive applications. This black Messerleiste3,0 features 10 positions spread across 2 rows, with a 5mm pitch for easy through-hole soldering. Designed for horizontal/90° mounting orientation, it ensures a secure fit on the PCB with included retention. With a durable construction and compliance with RoHS standards, this connector guarantees reliable performance in automotive environments. Perfect for signal circuit applications, it offers efficient connectivity with a tab width of 3mm. Each package includes 65 units, making it an ideal choice for bulk installations. Upgrade your automotive setups with this essential connector, featuring a .197-inch pitch and a single-section design for streamlined integration.

