Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1-967628-3 |
Series: | Timer Connector System |
Gender: | Housing for male terminals |
Number of Rows: | 3 |
Pitch: | .197 in, 5 mm |
Voltage: | 28 V DC |
Polarization: | Yes |
Body Material: | PA GF |
Number of Positions: | 15 |
GPL: | J96 |
Packaging: | Bag |
Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Industrial & Commercial Transportation |
Product Code: | J656 |
Connector System: | Wire to Wire |
Length: | 1.28 in |
Cable Exit Angle: | 180° |
Height: | 1.205 in, 30.6 mm |
Width: | 1.396 in, 35.45 mm |
Mating Tab Width: | .11 in, 2.8 mm |
Nominal Voltage Architecture: | 12 V, 24 V |
Body Color: | Yellow |
Serviceable: | No |
Connector Code : | A |
Mounting Feature: | Without |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Part Aliases: | 1-967628-3 |
SKU: | AMP1-967628-3 |
1-967628-3
Specifications
Detailed Description
Enhance your automotive connector system with our FLACHSTE-GEH2.8 15P housing, designed for male terminals. With three rows and a 5mm pitch, this component offers secure and efficient signal connections. Constructed with durable PA GF material in a vibrant yellow hue, it ensures reliability in industrial and commercial transportation applications. Operating within a wide temperature range of -40 to 120°C, it withstands harsh environments with ease. Featuring 15 positions and a 28V DC voltage rating, it is suitable for various circuit applications. The body includes polarization for proper alignment, while the 180° cable exit angle allows for flexible installations. Measuring 1.28" in length, 1.205" in height, and 1.396" in width, it provides ample space for wiring. With a mating tab width of 2.8mm and primary locking feature on the terminal, it guarantees secure connections. This connector system, part of our Timer Connector Series, comes in a bag for convenient packaging. RoHS compliant and suitable for lead-free solder processes, it meets industry standards for environmental responsibility. Upgrade your automotive connectivity with this high-quality accessory, offering performance and longevity in every use.
For Use With
Product | Part # | Description | Stock |
---|---|---|---|
![]() | TE Connectivity 1-967623-1 | ![]() | |
![]() | TE Connectivity 8-968973-1 | ![]() | |
![]() | TE Connectivity 8-968973-2 | ![]() |
Product Change Notice
Effective Date | Description of Change | Download | |||
---|---|---|---|---|---|
07/06/2020 | P-20-019011 - Manufacturing Location Change. Will be transferred from Outside Vendor to TE Connectivity manufacturing location in Tangier, Morocco. | Download |