| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-967658-1 |
| Color: | Black |
| Series: | MQS |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Maximum Operating Temperature: | 100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 230 °F, 248 °F, 257 °F, 266 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C |
| Pitch: | .157 in, 4 mm |
| Voltage: | 12 V DC |
| Package Quantity: | 450 |
| Number of Positions: | 8 |
| Mount Orientation: | Horizontal/90° |
| GPL: | N04 |
| Operating Temperature Range: | -40 - 130 °C, -40 - 266 °F |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Shielded: | No |
| PCB Retention: | Without |
| PCB Thickness (Recommended): | .031 - .063 in, .8 - 1.6 mm |
| PCB Retention Type: | Mounting Hole |
| Sealable: | No |
| GPL Description: | Automotive |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | M185 |
| Number of Signal Positions: | 8 |
| Tab Width: | .025 in, .63 mm |
| ECCN: | EAR99 |
| Connector Width: | 1.02 in, 25.9 mm |
| PCB Mount Alignment: | Without |
| Length: | 1.11 in, 28.2 mm |
| Locking Interface: | With |
| Interface Plating: | Tin |
| Nominal Voltage Architecture: | 12 V |
| Mounting Holes: | Without |
| Number of Sections: | 1 |
| Tab Thickness: | .025 in, .63 mm |
| Interface Number: | 114-18063-34 |
| Packaging Type: | Loose Piece |
| Hybrid Header: | No |
| Profile Height From PCB: | 16.55 mm, .652 in |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 1-967658-1 |
| SKU: | AMP1-967658-1 |
1-967658-1
Specifications
Detailed Description
Enhance automotive connectivity with this MQS series connector, featuring a black housing for sleek integration. With two rows and eight positions, it offers ample signal transmission capabilities. Through-hole solder termination ensures secure attachment to PCBs with a thickness of .8 to 1.6mm. Operating efficiently in temperatures ranging from -40 to 130°C, this connector meets stringent automotive standards with UL 94-HB flammability rating. Its wave solder compatibility up to 240°C and lead-free solder processes make it environmentally friendly. Designed for horizontal/90° mounting with a 4mm pitch, it facilitates easy installation. RoHS compliant and featuring tin plating, it guarantees both performance and sustainability in automotive applications.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/01/2014 | P-14-010692 (xml) - Manufacturing location change. Following Part Numbers will be transferred from Outside Vendor Germany to Outside Vendor Germany: PN 1-968442-1. | N/A | |||

