| 09/04/2023 | PCN-22-151065 - Material Change. Standardization of the silver material for the AMP MCP 2.8. The Plating has changed in the connection area from Ag to Sn (state of the art for connection areas). The base material and the plating in the contact area remain the same. AMP MCP 2.8 Revision E revised to Rev F for all silver variants, except PN 1-2141857-3, PN 1-2141858-3, PN 1-2141859-3, PN 1-2141860-3, revised from Rev A to Rev B.
| Download |
| 03/08/2023 | P-23-024215 - New product. Section 5.1 A: Crimp optimized PN 2141857 added; Section 5.1 B: Crimp optimized PN 2141859 added; Section 5.2 B: Insulation width tolerance for PN 1719506 changed to -0.50mm. Further PCN P-19-018252 from 26NOV2019. | Download |
| 01/13/2023 | P-22-023612 - Min order quantity alignment. TE is changing its system as it relates to minimum order quantities for the part numbers listed to address trends that have been recently observed. We have identified situations where quantities can be ordered at quantities below what our standard packaging requirements allow. The situation also results in non-standard handling (break-pack) and creates risks for damage during transit to our customers. Therefore, we are making changes to align minimum order quantities with appropriate standard packaging requirements for these part numbers. | Download |
| 01/13/2023 | P-22-023726 - MOQ Change Alignment.TE is changing its system as it relates to minimum order quantities for the part numbers listed to address trends that have been recently observed. We have identified situations where quantities can be ordered at quantities below what our standard packaging requirements allow. The situation also results in non-standard handling (break-pack) and creates risks for damage during transit to our customers. Therefore, we are making changes to align minimum order quantities with appropriate standard packaging requirements for these part numbers. | Download |
| 09/01/2020 | P-20-018820 - Part Status Change. The new silver-plating material for the AMP MCP 2.8 is already used for the 2.8mm SFC. This increases the delivery reliability of the silver material. | Download |