| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-968855-3 |
| Amperage: | 15 A |
| Termination Method: | Crimp |
| Contact Plating: | Silver |
| Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
| Wire Size: | 18 - 20 AWG, .5 - 1 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Locking Lance |
| Terminal / Splice Type: | Receptacle |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP1-968855-3 |
1-968855-3
Specifications
Detailed Description
Enhance your automotive connectivity with the AMP MCP 2.8 CONTACT SWS, a reliable solution for power distribution. This high-performance terminal features a silver contact plating for optimal conductivity, with a secure F-Crimp termination method suitable for 18-20 AWG wire sizes. Operating flawlessly in extreme temperatures from -40 to 140°C (-40 to 284°F), it meets the demands of automotive, truck, bus, and off-road applications. Engineered with a Locking Lance for primary locking and a receptacle splice type, it ensures a durable and efficient connection. Rest assured, it complies with RoHS standards, making it a sustainable choice for your projects. Upgrade your connectivity with this essential component, designed to deliver uncompromising performance in demanding environments.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 320383 | TERMINAL,SOLIS R 2 1/4 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/04/2023 | PCN-22-151065 - Material Change. Standardization of the silver material for the AMP MCP 2.8. The Plating has changed in the connection area from Ag to Sn (state of the art for connection areas). The base material and the plating in the contact area remain the same. AMP MCP 2.8 Revision E revised to Rev F for all silver variants, except PN 1-2141857-3, PN 1-2141858-3, PN 1-2141859-3, PN 1-2141860-3, revised from Rev A to Rev B. | Download | |||
| 07/20/2023 | P-23-024531 - Change to DU & MOQ. change in delivery unit & minimum order quantity (MOQ) impacting PNs listed below in this PCN. As of July 20, 2023 we will increase the delivery unit & the minimum order quantity according to attached file. The order quantity should therefore be not less than the MOQ and should be dividable through the MOQ. Dimensions and material of product and shipping box will stay the same. The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. No PPAP will be submitted for this PCN. | Download | |||
| 02/06/2023 | P-22-023696 - Tool\Process Transfer. we hereby inform you about tool and/or process transfers within TE Connectivity. As a result of a thorough analysis of our global operations and footprint matching the customer needs in a global supply chain, we are going to reorganize our EMEA manufacturing sites. These reorganizations will support the need of our customers for shorter lead-times and optimized value streams, which are not only generating efficiencies, but also consistency in quality and reducing our CO2 footprint by avoiding unnecessary transportation. The transfer from TE Steinach(CH) to TE Kurim(CZ) follows a strict procedure which fully maintains quality, ability to supply and form-fit-function of concerned products. The receiving manufacturing locations operates under a certified Quality Management System in accordance with standard automotive requirements and respective customer specific requirements. | Download | |||
| 02/03/2023 | P-22-023595 - Stamping tool Duplication. duplication of a stamping tool for TE products "AMP MCP 2.8, CONTACT SWS". Tool build at supplier and serial production at TE Kurim. | Download | |||
| 11/17/2022 | P-22-023510 - Manufacturing location change. will be transferred from TE Germany plant to TE Suzhou plant. Explanation for a new duplication production tool 11-1962266 for AMP MCP2.8 CONTACT SWS | Download | |||
| 10/24/2022 | P-22-023403 - Change Shipping Point. Change the shipping point from EP20 nad WCDC to HL20. Optimize the shipping routes, using national shipping points for local customers | Download | |||
| 09/14/2022 | PCN-22-152506 - Document clarification. No Form Fit Function Change. Further PCN P-20-018820 was written on 23MAR2020 with the following explanation: Standardization of the silver material for the AMP MCP 2.8. The Plating has changed in the connection area from Ag to Sn (state of the art for connection areas). The base material and the plating in the contact area remain the same. AMP MCP 2.8 Revision E revised to Rev F for all silver variants, except PN 1-2141857-3 and PN 1-2141859-3, revised from Rev A to Rev B. Please also take a look at former PCN P-20-018820 from 23MAR2020. Now we adapted the part change to the drawing. | Download | |||
| 08/21/2021 | P-21-021265 - Added Capacity/ Second Sourcing. addendum to P-18-016323. Capacity tool duplication. Additional manufacturing location - TE Brazil will have ability to supply these parts. This is not a manufacturing location change. THERE IS NO PHYSICAL CHANGE TO ANY PART OR PART DRAWING. | Download | |||
| 06/23/2021 | P-21-021105 - Document clarification. Complete rework of Produce Specification 108-18513 revised to Rev. C. 2.1 TE-Connectivity documents and 2.2 General documents updated; 3.3 Technical Data B updated, C and D Ag+ version added; 3.5 Test requirements and procedures updated according to DIN EN 60512 and 60068, E11.1 95% confidence level added; E11.1 Ag+ version added, Terminal bend resistance according to the USCAR added; 4 Derating Curves A 0.35mm added, 1.50mm ,2.50mm and 4.0mm Ag+ version added; 5 Thermal time constant 4.0mm Ag+ version added; 6 Measuring points at contact measurement requirement updated; 7 Table Connection Resistance added | Download | |||
| 09/01/2020 | P-20-018820 - Part Status Change. The new silver-plating material for the AMP MCP 2.8 is already used for the 2.8mm SFC. This increases the delivery reliability of the silver material. | Download | |||
| 12/09/2019 | P-19-018252 - Product Improvement. New terminal versions added to meet the SMBT requirements; Insulation width tolerance for PN 1719506 changed to -0.50mm; | Download | |||
| 02/20/2018 | P-17-015059 - Consolidation of distribution centers. | Download | |||
| 08/02/2017 | P-17-014809 - Document clarification. New terminal version added, Tolerance adaption | Download | |||
| 04/11/2016 | P-16-012581 - UPDATE TO PCN P-16-012530. To ensure a smooth and stable transition from SWDC to EPDC, TE will be delaying the transition from the current Santa Teresa, NM DC (SWDC) to the new El Paso, TX DC (EPDC), originally scheduled to implement February 8th - 15th, is now scheduled to implement April 11th - 15th. This delay will allow extended testing on all SAP systems and procedures to ensure a seamless transition into the new warehouse. As we migrate the product and go-live on the new SAP WM software, it is critical to ensure this testing and training is fully incorporated into the systems and operational processes in the new El Paso warehouse. Based on the revised timing of transition, both Customer Shipments and Supplier Deliveries will continue to process from the Santa Teresa, NM location: Address: 101 Lindbergh, Santa Teresa, NM 88008, DUNS Code: 036967748. See attached Customer Letter. | Download | |||
| 02/15/2016 | P-16-012530 - Location Change. TE has established a new Distribution Center in El Paso, TX to support our South-West Customers. The transition to El Paso will take place during the weekend of February 13th - 14th. | Download | |||


