| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-968968-1 |
| Gender: | Housing for female terminals |
| Pitch: | .276 in, 7 mm |
| IP Rating: | IP69K |
| Row Spacing: | .276 in, 7 mm |
| Polarization: | No |
| Body Material: | Other |
| Number of Positions: | 4 |
| GPL: | J93 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Sealable: | Yes |
| GPL Description: | Industrial & Commercial Transportation |
| Product Code: | J653 |
| Connector System: | Wire to Wire |
| Length: | 1.22 in |
| Cable Exit Angle: | 180° |
| Height: | 1.295 in, 32.9 mm |
| Nominal Voltage Architecture: | 12 V, 24 V, 42 V, 48 V |
| Body Color: | Black |
| Serviceable: | No |
| Mating Pin Diameter: | .098 in, 2.5 mm |
| Connector Code : | 1 |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 1-968968-1 |
| SKU: | AMP1-968968-1 |
1-968968-1
Specifications
Detailed Description
Enhance your connector system with this durable and reliable housing designed for female terminals. With a pitch of 7 mm (.276 in) and an IP69K rating, it ensures secure and protected connections in industrial and commercial transportation applications. The UL 94-HB body material guarantees safety and performance, even in extreme temperatures ranging from -40 to 120 °C (-40 to 248 °F). Featuring four positions and a 180° cable exit angle, it offers flexibility in wiring setups. The black body color adds a sleek touch, while the terminal position assurance and primary locking feature ensure a secure fit. RoHS compliant and engineered for longevity, this accessory is essential for maintaining optimal connectivity in automotive environments.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 160134-2 | RING TONGUE WITH IS 12-10 AWG TPBR | ![]() |
| TE Connectivity 61844-1 | RING TERMINAL 12-10 AWG .0395X.650 TPCU | ![]() |
| TE Connectivity 794208-1 | 18P MINI UMNL2 PLUG HSG UL94V0 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/26/2023 | PCN-23-174011 - Location Change. TE Connectivity is transferring two production assembly lines that produce the part number(s) stated below from TE Connectivity Plant located in Esztergom, Hungary to TE Connectivity Plant in Tangier, Morocco. The transfer follows a strict procedure, which fully maintains quality, ability to supply and form-fit-function of the concerned products. | Download | |||
| 03/20/2023 | PCN-23-163608 - Process Improvement. The change is necessary to improve the assembly process within TE of the coupling ring component on the housing. The change does not impact performance. IMPORTANT: The current and previous revisions of these parts can be used interchangeably in the field. The change(s) are being phased in gradually and previous revision can remain stocked until use. Shipments of both configurations may be mixed. | Download | |||
| 10/28/2022 | P-22-023285 - transfer of tool and/or processes from TE Connectivity Hungary to TE Connectivity Morocco ICT. The transfer follows a strict procedure, which fully maintains quality, ability to supply and form-fit-function of the concerned products, including internal release and product validation as per OEM/CAM requirements, where applicable. The new manufacturing location operates under a certified quality management system in accordance with defined requirements. PPAP/PSW will be prepared (as per agreements between the two parties, including the negotiated TE trigger matrix), a request via ePPAP (via www.te.com or request to TE Sales representative) needs to be initiated by Customer within 2 weeks after receiving of this PCN. In case no request is obtained till above mentioned date, PPAP/PSW will be considered as approved and the change is considered as fully released | Download | |||
| 07/21/2017 | P-16-013799 - As a result of our continuous strive for capacity increase of our production, we hereby inform you upfront about a new tool, which is under construction In order to meet all specification requirements to cover increasing market demand and which will run in addition to the current one. | Download | |||
| 07/12/2017 | P-16-013938 - Product improvement. As a result of our continuous strive for improving our processes, new assembly capacity is being added to support increased customer demand and fulfill all deliveries. There is no change to the product FORM, FIT OR FUNCTION, this is only additional assembly capacity. | Download | |||


