| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 102312-1 |
| Color: | Black |
| Series: | AMP-LATCH Universal Headers |
| Accessory Type: | Latch |
| Body Material: | Thermoplastic |
| Connector Product Type: | Accessory |
| Length: | 16.31 mm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 405791385 102312-1 |
| SKU: | AMP102312-1 |
102312-1
Specifications
Detailed Description
Enhance the functionality of your headers with our Universal Header Latch, a sleek and reliable accessory designed for seamless integration. Crafted from durable black thermoplastic material with a UL 94V-0 flammability standard, this latch ensures both performance and safety. With a compact length of 16.31 mm, it offers a perfect fit for various applications. RoHS compliant and part of the AMP-LATCH Universal Headers series, it guarantees quality and compatibility. Elevate your connector hardware with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-206062-6 | CABLE CLAMP KIT #11 | ![]() |
| TE Connectivity 1-770858-0 | 10P MINI UMNL HDR ASSY SNDBL L | ![]() |
| TE Connectivity 1-770874-1 | 04P MINI UMNL HDR ASSY AU LF | ![]() |
| TE Connectivity 102154-1 | 010 UNIV HDR SP 4S 30DP STD | ![]() |
| TE Connectivity 102320-1 | UNIVERSAL HEADER LATCH | ![]() |
| TE Connectivity 208131-1 | CPC RECPT ASSEMBLY,SIZE 13-9 | ![]() |
| TE Connectivity 2301838-2 | AMPL REC HD20, VERT, 9P, B/L,4-40 S/LOCK | ![]() |
| TE Connectivity 350766-1 | 03P UMNL PLUG HSG | ![]() |
| TE Connectivity 350779-1 | 04P UMNL PLUG HSG | ![]() |
| TE Connectivity 5102154-4 | A/L UNIV HDR 20P VERT | ![]() |
| TE Connectivity 5102154-6 | A/L UNIV HDR 26P VERT | ![]() |
| TE Connectivity 5748676-1 | DIE CAST CBL CLMP KIT,SZ 1 | ![]() |
| TE Connectivity 640456-2 | 02P MTA100 HDR ASSY F/L SQ STR | ![]() |
| TE Connectivity 640456-3 | 03P MTA100 HDR ASSY F/L SQ STR | ![]() |
| TE Connectivity 640456-5 | 05P MTA100 HDR ASSY F/L SQ STR | ![]() |
| TE Connectivity 66101-2 | III+ SKT,18-16,TIN-LEAD,LP | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/26/2017 | P-17-014008 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Rock Hill to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download | |||


