| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 102321-8 |
| Series: | AMP-LATCH Universal Headers |
| Amperage: | 1 A |
| Connector Type: | Header |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 34 |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Row Spacing: | .1 in, 2.54 mm |
| Latch Type: | Long |
| Polarization: | With |
| Package Quantity: | 30 |
| Contact Amperage: | 1 A |
| Number of Positions: | 34 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 039 |
| Profile: | Standard |
| Packaging: | Tray |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold, Gold Flash over Palladium Nickel |
| Contact Mating Area Plating Thickness: | 30 µin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 100 µin |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin-Lead |
| PCB Thickness (Recommended): | .125 in, 3.18 mm |
| Connector Height: | .34 in, 8.53 mm |
| PCB Retention Type: | Screw Mount |
| Mating Alignment: | With |
| Mating Alignment Type: | Center, Dual Polarizing Bar |
| Mating Connector Lock Type: | Latch |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 4922 |
| Contact Design: | Solder Dip |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 2.46 in, 62.48 mm |
| Connector System: | Board to Board |
| Contact Termination Plating: | Gold Flash over Palladium Nickel |
| Connector Product Type: | Connector |
| Post Size: | .025 in, .64 mm |
| Contact Shape: | Square |
| PCB Mount Alignment: | With |
| Termination Post Length: | .155 in, 3.94 mm |
| Header Type: | Universal Ejection Pin Headers |
| Mating Connector Lock: | With |
| Housing Style: | 4-Sided |
| Board Standoff: | Without |
| Temperature Rating: | Standard |
| Shrouded End Dimension: | .15 in, 3.81 mm |
| Daisy Chain: | Without |
| Ejection Latches: | With |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-42933-3693 102321-8 |
| Replacement Part: | 5102321-8 |
| SKU: | AMP102321-8 |
102321-8
| Heilind Number: | AMP102321-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 102321-8 |
| Datasheet: | UL Agency Approval Document |
| ECAD Model: |
Specifications
Detailed Description
Easily connect your devices with our AMP-LATCH Universal Headers, featuring a straight orientation and long latch for secure installation. With 34 contacts arranged in 2 rows, these headers are ideal for board mounting with through-hole solder termination. Made of durable thermoplastic in a sleek black housing, they offer reliable performance in a variety of applications. Gold plating ensures high-quality signal transmission, while UL 94V-0 compliance guarantees safety. Operating in a wide temperature range, from -65 to 105°C (-85 to 221°F), these headers are suitable for diverse environments. Designed for signal circuits, they provide a contact amperage of 1A at 250VAC. With a standard profile and tray packaging, these connectors are convenient to use and store. Trust in our AMP-LATCH Headers for efficient and secure connectivity in your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 102320-1 | ![]() |


