| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 102536-6 |
| Color: | Black |
| Accessory Type: | Cover |
| Number of Rows: | 2 |
| Pitch: | .100 in, 2.54 mm |
| Material: | Thermoplastic |
| Cover Type: | Shielded |
| Row Spacing: | .100 in, 2.54 mm |
| Number of Positions: | 16 |
| Profile: | Low |
| Connector Cover Side: | Back |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 403657752 102536-6 |
| SKU: | AMP102536-6 |
102536-6
Specifications
Detailed Description
Enhance the integrity of your electronic connections with this Shielded Cover, crafted from UL 94V-0 rated thermoplastic for optimal safety. Designed for backplane applications, it features two rows with a pitch of 2.54mm (.100 in) and a total of 16 positions, ensuring secure and efficient board-to-board connectivity. With a low-profile industrial design, this cover is essential for maintaining the performance of your connectors. RoHS compliant and meeting rigorous quality standards, it guarantees reliable operation in various electronic setups. Upgrade your system with this essential connector accessory.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480700-0 | 03P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 102537-6 | 16 AMPMODU MT COVER DR .100CL | ![]() |
| TE Connectivity 172233-1 | 2 POS MINI UMNL CAP HOUSING | ![]() |
| TE Connectivity 173977-3 | CT CONN MT REC ASSY 3P | ![]() |
| TE Connectivity 2-102536-3 | 50 AMPMODU MT COVER DR .100CL | ![]() |
| TE Connectivity 3-640440-4 | 04P MTA100 CONN ASSY 22AWG RED | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/01/2020 | E-20-011160 - Material Change. CHANGING MATERIAL FROM VYDYNE M344 TO VYDYNE 350J AS M344 MATERIAL IS BEING DISCONTINUED BY SUPPLIER. | Download | |||


