| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 102536-7 |
| Color: | Black |
| Accessory Type: | Cover |
| Number of Rows: | 2 |
| Pitch: | .100 in, 2.54 mm |
| Material: | Thermoplastic |
| Cover Type: | Shielded |
| Row Spacing: | .100 in, 2.54 mm |
| Number of Positions: | 18 |
| Profile: | Low |
| Connector Cover Side: | Back |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 102536-7 |
| SKU: | AMP102536-7 |
102536-7
| Heilind Number: | AMP102536-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 102536-7 |
| Datasheet: | Material Declaration (XLSX) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your board-to-board PCB connections with this Shielded Cover, designed for optimal performance in industrial environments. With a low-profile and durable construction, it ensures reliable protection for your connectors. Meeting UL 94V-0 flammability standards, this black cover guarantees safety and quality. Featuring 18 positions and a 2.54mm pitch, it offers a secure fit for your connectors. RoHS compliant and made of high-grade thermoplastic, it's a reliable accessory for your electronic setups. Upgrade your connector hardware with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 102681-4 | 18 AMPMODU MT COVER DR .100CL | ![]() |
| TE Connectivity 177899-1 | POWER DBL LOCK PLUG HSG 3P | ![]() |
| TE Connectivity 2-102536-3 | 50 AMPMODU MT COVER DR .100CL | ![]() |
| TE Connectivity 5-102398-7 | 18 AMPMODU MT ASSY DR .100CL | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/01/2020 | E-20-011160 - Material Change. CHANGING MATERIAL FROM VYDYNE M344 TO VYDYNE 350J AS M344 MATERIAL IS BEING DISCONTINUED BY SUPPLIER. | Download | |||


