| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06E-22-72PX |
| Color: | Black |
| Accessory Type: | Cover |
| Number of Rows: | 2 |
| Pitch: | .100 in, 2.54 mm |
| Material: | Thermoplastic |
| Cover Type: | Latching |
| Row Spacing: | .100 in, 2.54 mm |
| Number of Positions: | 12 |
| Profile: | Low |
| Connector Cover Side: | Front |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 403837404 102681-1 |
| SKU: | AMP102681-1 |
PT06E-22-72PX
Specifications
Detailed Description
Enhance your electronic connections with this sleek Black Cover, designed for optimal performance in board-to-board PCB connectors. Crafted from UL 94V-0 rated thermoplastic, this latching cover ensures secure fastening, meeting stringent safety standards. With two rows and 12 positions, it offers ample connectivity options at a 2.54mm pitch. Its low-profile industrial design, along with front-facing connector cover side, guarantees seamless integration into your setup. Rest assured of its environmental compliance with RoHS certification, making it a reliable choice for various applications. Elevate your connectivity solutions with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol Industrial Operations 1-102681-0 | 30 AMPMODU MT COVER DR .100CL | ![]() |
| Amphenol Industrial Operations 1-1123722-3 | 3.96 EP PLUG HSG 3P(NATURAL) | ![]() |
| Amphenol Industrial Operations 102536-4 | 12 AMPMODU MT COVER DR .100CL | ![]() |
| Amphenol Industrial Operations 102681-2 | 14 AMPMODU MT COVER DR .100CL | ![]() |
| Amphenol Industrial Operations 3-350819-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| Amphenol Industrial Operations 5-102398-4 | 12 AMPMODU MT ASSY DR.100CL SN | ![]() |
| Amphenol Industrial Operations 5-102398-5 | 14 AMPMODU MT ASSY DR.100CL SN | ![]() |
| Amphenol Industrial Operations 5-103957-2 | 8X3 MTE RCPT SR LATCH .100CL | ![]() |
| Amphenol Industrial Operations 6-103957-1 | 2X12 MTE RCPT SR LATCH .100CL | ![]() |
| Amphenol Industrial Operations 770580-1 | 10P MINI UMNL PLUG HSG | ![]() |
| Amphenol Industrial Operations 794941-1 | 08P MINI UMNL CAP HSG | ![]() |


