| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 103240-5 |
| Series: | AMPMODU Headers |
| Amperage: | 3 A |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Contact Amperage: | 3 A |
| Number of Positions: | 10 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin-Lead |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Post Size: | .025 in, .64 mm |
| Mating Post Length: | .23 in, 5.84 mm |
| Dielectric Withstanding Voltage: | 750 V, 750 V AC |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Square |
| Termination Post Tail Length: | .12 in, 3.05 mm |
| Header Type: | Breakaway |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 100 - 200 µin |
| High Temperature Housing: | No |
| Temperature Rating: | Standard |
| Standards Met: | UL E28476 CSA LR7189 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 103240-5 |
| SKU: | AMP103240-5 |
103240-5
Specifications
Detailed Description
Enhance your electronic connections with this high-quality AMPMODU Header. Engineered for reliability and performance, it features UL E28476 and CSA LR7189 certifications, ensuring compliance with industry standards. With a straight body orientation, this header offers through-hole solder termination for secure assembly. Its 10 gold-plated contacts, made of durable phosphor bronze, guarantee efficient signal transmission. The black thermoplastic housing, rated UL 94V-0 for flammability, provides a sturdy enclosure. Suitable for industrial applications, it operates in a wide temperature range from -65 to 105°C. Designed for vertical mount orientation on a printed circuit board, this header is perfect for use in various electronic devices. With a package quantity of 320, it's ideal for bulk installations. Upgrade your PCB connections with this reliable and durable header connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480702-0 | 04P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1-480707-0 | 09P UMNL CAP HSG NATL | ![]() |
| TE Connectivity 1-640456-6 | 16P MTA100 HDR ASSY F/L SQ STR | ![]() |
| TE Connectivity 1375819-3 | CST-100 II CONTACT 30 GOLD PLT | ![]() |
| TE Connectivity 1375820-6 | CST-100 II HOUSING 6 POS | ![]() |
| TE Connectivity 2-640456-0 | 20P MTA100 HDR ASSY F/L SQ STR | ![]() |
| TE Connectivity 205210-8 | PLUG ASSY SIZE 4 | ![]() |
| TE Connectivity 3-520132-2 | ULTRAFAST 250 ASSY FLAG REC 16-14 TPBR | ![]() |
| TE Connectivity 5-747912-2 | 25 Plug Solder Cup, Gold Flash | ![]() |
| TE Connectivity 5748676-4 | DIE CAST CBL CLMP KIT,SZ 4 | ![]() |
| TE Connectivity 640250-2 | 02P SL156 HSG W/LCK RAMP NATL | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/31/2014 | E-13-019656 - Product Improvement. | Download | |||


