| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 103327-2 |
| Series: | AMPMODU Headers |
| Amperage: | 3 A |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 500 |
| Contact Amperage: | 3 A |
| Number of Positions: | 2 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 013 |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Tin-Lead |
| Contact Mating Area Plating Thickness: | 100 - 200 µin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin-Lead |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5418 |
| Post Size: | .025 in, .64 mm |
| Mating Post Length: | .23 in, 5.84 mm |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 750 V |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Square |
| Termination Post Tail Length: | .12 in, 3.05 mm |
| Header Type: | Breakaway |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 100 - 200 µin |
| High Temperature Housing: | No |
| Temperature Rating: | Standard |
| Standards Met: | UL E28476 CSA LR7189 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 103327-2 |
| Replacement Part: | 4-103327-4,5-146278-2 |
| SKU: | AMP103327-2 |
103327-2
Specifications
Detailed Description
Enhance your circuit board assembly with our AMPMODU Headers, designed for reliable performance in industrial applications. These straight orientation connectors feature two phosphor bronze contacts with a pitch of 2.54mm (.1 in) for secure through-hole solder termination. With UL 94V-0 housing material and compliance with UL E28476 and CSA LR7189 standards, they ensure safety and durability. Operating in a wide temperature range from -65 to 105°C, these headers offer versatility in various environments. Each package includes 500 units, making them ideal for bulk installations. Trust in their high-quality construction, featuring tin-lead plating for the mating area and nickel underplating for enhanced conductivity. Perfect for PCB mounting, these headers provide a seamless connection for your electronic components.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5748676-2 | DIE CAST CBL CLMP KIT,SZ 2 | ![]() |
| TE Connectivity 640454-3 | 03P MTA100 HDR ASSY SQ STR POL | ![]() |
| TE Connectivity 640456-5 | 05P MTA100 HDR ASSY F/L SQ STR | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/31/2014 | E-13-019656 - Product Improvement. | Download | |||


