| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 103455-1 |
| Series: | AMPMODU IV/V |
| Amperage: | 3 A |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Insulation Resistance: | 5000 MΩ |
| Operating Temperature Range: | -65 - 105 °C |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | .03 - .1 mm², 27 - 32 AWG |
| Dielectric Withstanding Voltage: | 750 V |
| Termination Resistance: | 12 mΩ |
| Applied_Pressure: | High |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .04 in, 1.02 mm |
| Compatible Wire / Cable Type: | Discrete Wire |
| Wire Contact Termination Area Plating Material: | Gold Flash |
| Standards Met: | CSA LR7189 UL E28476 |
| Part Aliases: | 103455-1 |
| SKU: | AMP103455-1 |
103455-1
| Heilind Number: | AMP103455-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 103455-1 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our MOD V RECP PLTD 30 AU, a high-performance female connector from the AMPMODU IV/V series. Engineered for power and signal applications, it meets CSA LR7189 and UL E28476 standards, ensuring reliable performance. With a 3A amperage and 250VAC voltage rating, it offers robust connectivity. Featuring a phosphor bronze contact material with gold plating, it guarantees excellent conductivity and durability. The crimp termination method allows for easy installation onto 27-32 AWG wires. With a strip packaging of 12500 units, it's ideal for industrial applications. RoHS compliant and designed for a wide operating temperature range of -65 to 105°C, it's a versatile solution for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 102387-9 | 40 MODIV HSG COMP DR .100 POL | ![]() |
| TE Connectivity 1445022-6 | MICRO MNL RFECEPT HSG SINGLE R | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||


