| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 103635-4 |
| Series: | AMPMODU MTE |
| Amperage: | 3 A |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 5 |
| Number of Rows: | 1 |
| Termination Method: | Crimp, Insulation Displacement Crimp (IDC), Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 35 |
| Contact Amperage: | 3 A |
| Number of Positions: | 5 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 296 |
| Packaging: | Tube, Tube/Box |
| Operating Temperature Range: | -65 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin-Lead |
| Connector Height: | 13.59 mm, .535 in |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 6257 |
| Connector Length: | 15.24 mm, .6 in |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 600 V |
| Termination Resistance: | 15 mΩ |
| Contact Shape: | Square |
| PCB Contact Termination Area Plating Finish: | Matte |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .13 in, 3.3 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 100 µin, 2.54 µm |
| Contact Mating Area Length: | .23 in, 5.84 mm |
| Contact Retention: | With |
| Contact Retention Type in Housing: | Locking Lance |
| Standards Met: | UL E28476 CSA LR7189 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 103635-4 |
| Replacement Part: | 5-103635-4 |
| SKU: | AMP103635-4 |
103635-4
| Heilind Number: | AMP103635-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 103635-4 |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMPMODU MTE Series PCB Mount Header, a reliable and versatile connector designed for signal applications. With UL E28476 and CSA LR7189 standards met, this connector ensures high performance and safety. Featuring a housing made of durable thermoplastic in sleek black, it houses 5 gold-plated brass pins with a pitch of 2.54mm (.1 in). Offering various termination methods including crimp and solder, it provides flexibility in assembly. With a compact size and right-angle mount orientation, it is perfect for space-constrained PCB layouts. The connector's robust construction, with a dielectric withstanding voltage of 600V and operating temperature range of -65 to 105°C, guarantees reliable operation in harsh environments. Whether used in industrial or commercial applications, this header ensures secure and efficient PCB connectivity.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 103957-4 | ![]() | |
| TE Connectivity 103960-4 | ![]() | |
| TE Connectivity 103969-4 | ![]() |


