| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 103908-4 |
| Series: | AMPMODU MTE |
| Amperage: | 3 A |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 5 |
| Number of Rows: | 1 |
| Termination Method: | Crimp, Insulation Displacement Crimp (IDC), Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 35 |
| Contact Amperage: | 3 A |
| Number of Positions: | 5 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 296 |
| Packaging: | Tube, Tube/Box |
| Operating Temperature Range: | -65 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin-Lead |
| PCB Thickness (Recommended): | .027 - .08 in, .69 mm |
| Connector Height: | 13.59 mm, .535 in |
| PCB Retention Type: | Hold-Down |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 6256 |
| Connector Length: | 15.24 mm, .6 in |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 600 V |
| Termination Resistance: | 15 mΩ |
| Contact Shape: | Square |
| PCB Contact Termination Area Plating Finish: | Matte |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .13 in, 3.3 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 100 - 200 µin, 2.54 - 5.08 µm |
| Contact Mating Area Length: | .23 in, 5.84 mm |
| Contact Retention: | With |
| Contact Retention Type in Housing: | Locking Lance |
| Standards Met: | CSA LR7189 UL E28476 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 103908-4 |
| Replacement Part: | 5-103908-4 |
| SKU: | AMP103908-4 |
103908-4
| Heilind Number: | AMP103908-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 103908-4 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
The AMPMODU MTE series offers a reliable solution for signal circuit applications. Featuring 5 brass contacts with gold plating, this PCB mount header ensures high conductivity and durability. Its thermoplastic housing in black, UL 94V-0 rated, guarantees safety and compliance with industry standards. With termination options including crimp, through hole-solder, and IDC, installation is versatile and efficient. The connector's vertical mount orientation and 2.54mm pitch make it suitable for various PCB designs. Designed for industrial use, it can withstand harsh operating conditions, with an operating temperature range of -65 to 105°C. Its compact size, measuring 15.24mm in length and 13.59mm in height, is ideal for space-constrained applications. RoHS compliance is pending, ensuring environmental responsibility in its manufacturing process. Trust the AMPMODU MTE series for seamless PCB connectivity in your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 103958-4 | ![]() | |
| TE Connectivity 103961-4 | ![]() |


