| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 103957-1 |
| Series: | AMPMODU MTE |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Termination Method: | Crimp, Insulation Displacement Crimp (IDC) |
| Contact Material: | Phosphor Bronze |
| Overall Height: | 5.08 |
| Overall Length: | 50.8 |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 267 V |
| Contact Type: | Socket |
| Strain Relief: | Strain Relief Included |
| Row Spacing: | .1 in, 2.54 mm |
| Lock Type: | Latch |
| Number of Positions: | 2 |
| Housing Color: | Black |
| Insulation Resistance: | 5000 MΩ |
| Mating Retention Type: | Latch |
| Operating Temperature Range: | -65 - 105 °C |
| Panel Mount: | Without |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin-Lead |
| Connector Height: | .2 in, 5.08 mm |
| Mating Alignment: | With |
| Mating Alignment Type: | Latch |
| Mating Connector Lock Type: | Latch |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | .12 - .4 mm², 26 - 22 AWG |
| Contact Layout: | Inline |
| Connector Length: | 2 in, 50.8 mm |
| Connector Product Type: | Connector |
| Dielectric Withstanding Voltage: | 600 V AC |
| Termination Resistance: | 15 mΩ |
| Mating Retention: | With |
| Applied_Pressure: | Standard |
| Mating Connector Lock: | With |
| Solder Tail Contact Plating Finish: | Bright |
| Insulation Diameter: | .054 in, 1.37 mm |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Standards Met: | UL E28476 CSA LR7189 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 103957-1 |
| SKU: | AMP103957-1 |
103957-1
Specifications
Detailed Description
Enhance your PCB connections with our AMPMODU MTE series receptacle housing, meticulously crafted for optimal performance. With UL E28476 and CSA LR7189 standards compliance, this thermoplastic housing ensures durability and safety. Featuring two phosphor bronze contacts, each accommodating wire sizes from .12 to .4 mm² (26-22 AWG), it guarantees secure crimp and IDC terminations. The black housing, with a pitch of 2.54 mm (.1 in), offers easy installation, while its 267 V voltage rating and 600 V AC dielectric withstand voltage ensure reliable operation. The connector's compact design, measuring 50.8 mm (2 in) in length and 5.08 mm (.2 in) in height, is ideal for space-constrained applications. This industrial-grade connector, with a wide operating temperature range of -65 to 105°C, is suitable for various environments. Each package includes 110 units, with strain relief and mating retention latches for added convenience. Trust in our AMPMODU MTE receptacle housing for seamless connectivity in your electronic projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1658622-0 | 50 NOVO MIL/CTR 30DP,LEAD FREE | ![]() |
| TE Connectivity 1-480319-9 | 02P CMNL CAP HSG F/H BLK | ![]() |
| TE Connectivity 1-5745172-3 | AMPLI CBL CLMP KIT | ![]() |
| TE Connectivity 1-640526-0 | Housing, Plug, Wire-to-Wire / Wire-to-Board, 36 Position, 4.2 mm [.165 in] Centerline, Black | ![]() |
| TE Connectivity 1-640724-0 | 15P UMNL STR/REL & INSRT NATL | ![]() |
| TE Connectivity 1-747944-5 | 09 SHLDG ENCL PLUG,LEAD FREE | ![]() |
| TE Connectivity 103957-3 | 5X4 MTE RCPT SR LATCH .100CL | ![]() |
| TE Connectivity 104361-2 | 03 MTE HDR SRRA LATCH W/HLDWN | ![]() |
| TE Connectivity 1375820-6 | CST-100 II HOUSING 6 POS | ![]() |
| TE Connectivity 1658611-3 | 15 POS HDF PLUG, AP | ![]() |
| TE Connectivity 1658671-1 | HDP-22,PLUG,SIZE 2, 26 POSN | ![]() |
| TE Connectivity 172167-1 | 4 CIR UNIV M-N-L PLUG | ![]() |
| TE Connectivity 27E893 | 27E893=SOCKET,KU,11,QC,POLY,NA | ![]() |
| TE Connectivity 35109 | TERMINAL,PIDG R 12-10 10 | ![]() |
| TE Connectivity 5205207-1 | HD RECPT ASSY SIZE 3 | ![]() |
| TE Connectivity 52956-1 | TERMINAL,PG SPR SPD 16-14 8 | ![]() |


