| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 104071-5 |
| Series: | AMPMODU System 50 |
| Amperage: | 3.6 A |
| Housing Material: | Liquid Crystal Polymer |
| Number of Contacts: | 25 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Body Orientation: | Straight |
| Pitch: | .05 in, 1.27 mm |
| Contact Type: | Pin |
| Number of Positions: | 25 |
| Mount Orientation: | Vertical |
| Contact Mating Area Plating: | Gold |
| Header Type: | Shrouded |
| Product: | Board-to-Board Headers & Receptacles |
| Operating Voltage: | 30 VAC |
| Standards Met: | UL 94V-0 CSA LR7189 UL E28476 |
| SKU: | AMP104071-5 |
104071-5
Specifications
Detailed Description
Enhance your PCB connections with our AMPMODU System 50 board-to-board headers and receptacles. Featuring high-quality construction and UL 94V-0, CSA LR7189, and UL E28476 compliance, these connectors ensure reliable performance. With a 1.27mm pitch and 25 contacts in a straight orientation, they offer seamless integration into your systems. The liquid crystal polymer housing and gold contact plating guarantee durability and signal integrity. Suitable for vertical mounting, these connectors are perfect for mezzanine and board stacking applications. Trust in our supplier-approved solution for efficient and secure PCB connectivity. Operating at 30VAC, they provide the power you need with a current rating of 3.6A. Partner with us for RoHS-compliant, high-performance connectors that meet your exacting standards.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/01/2015 | E-14-018034 - Product Improvement. PRODUCT IMPROVEMENT. NEW MATERIAL PASSES 108-1093 REQUIREMENTS. | Download | |||

