| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 104071-6 |
| Series: | AMPMODU System 50 |
| Amperage: | 3.6 A |
| Housing Material: | Liquid Crystal Polymer |
| Number of Contacts: | 30 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Body Orientation: | Straight |
| Pitch: | .05 in, 1.27 mm |
| Contact Type: | Pin |
| Number of Positions: | 30 |
| Mount Orientation: | Vertical |
| Contact Mating Area Plating: | Gold |
| Header Type: | Shrouded |
| Product: | Board-to-Board Headers & Receptacles |
| Operating Voltage: | 30 VAC |
| Standards Met: | UL 94V-0 CSA LR7189,UL E28476 |
| SKU: | AMP104071-6 |
104071-6
Specifications
Detailed Description
Enhance connectivity in your electronic systems with our AMPMODU System 50 board-to-board header. Designed for seamless integration, this connector features 30 gold-plated contacts in a single row, ensuring reliable signal transmission. With a straight orientation and through-hole solder termination method, it offers easy installation on PCBs. The housing, made of UL 94V-0 rated Liquid Crystal Polymer, guarantees durability and safety. Operating at 30 VAC and 3.6 A, it meets stringent UL and CSA standards for quality assurance. Ideal for mezzanine and board stacking applications, this vertical mount header is essential for high-performance electronic assemblies. Upgrade your connectivity solutions with this advanced component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/01/2015 | E-14-018034 - Product Improvement. PRODUCT IMPROVEMENT. NEW MATERIAL PASSES 108-1093 REQUIREMENTS. | Download | |||

