| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 104074-6 |
| Series: | AMPMODU System 50 |
| Amperage: | 3.6 A |
| Housing Material: | Liquid Crystal Polymer |
| Number of Contacts: | 30 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Body Orientation: | Right Angle |
| Pitch: | .05 in, 1.27 mm |
| Contact Type: | Pin |
| Number of Positions: | 30 |
| Mount Orientation: | Right Angle |
| Contact Mating Area Plating: | Gold |
| Header Type: | Shrouded |
| Product: | Board-to-Board Headers & Receptacles |
| Operating Voltage: | 30 VAC |
| Standards Met: | UL 94V-0 CSA LR7189 UL E28476 |
| SKU: | AMP104074-6 |
104074-6
Specifications
Detailed Description
Enhance your PCB connections with our AMPMODU System 50 Board-to-Board Header. Designed for seamless integration, this connector features a right-angle body orientation and through-hole solder termination method, ensuring secure and reliable performance. With 30 gold-plated contacts and a 1.27mm pitch, it offers high conductivity and precision in signal transmission. Meeting stringent UL and CSA standards for flammability and performance, it guarantees safety and quality in all applications. Perfect for mezzanine and board stacking setups, this header is a versatile solution for your connectivity needs. Elevate your electronic designs with this essential component.

