| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 104078-7 |
| Series: | AMPMODU ;AMPMODU System 50 |
| Amperage: | 4 A |
| Gender: | Female |
| Housing Material: | Thermoplastic |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .05 in, 1.27 mm |
| Contact Type: | Socket |
| Row Spacing: | .1 in, 2.54 mm |
| Number of Positions: | 80 |
| Mount Orientation: | Vertical |
| Contact Mating Area Plating: | Gold |
| Product: | Board-to-Board Headers & Receptacles |
| Operating Voltage: | 30 VAC |
| Standards Met: | UL 94V-0 CSA LR7189 UL E28476 |
| SKU: | AMP104078-7 |
104078-7
Specifications
Detailed Description
Enhance your PCB connectivity with our AMPMODU System 50 Female Connector, meticulously crafted for reliable performance. Designed for through-hole soldering, this connector features two rows of high-quality copper alloy contacts with gold plating, ensuring optimal conductivity. Its straight orientation and 1.27mm pitch make it ideal for intricate board-to-board connections, offering 80 positions for seamless integration. With UL 94V-0, CSA LR7189, and UL E28476 certifications, rest assured of its safety and quality. The thermoplastic housing guarantees durability, while the gold-plated contact mating areas further enhance signal transmission. Operating at 30VAC, this connector is suitable for a wide range of applications. Elevate your electronic assemblies with this RoHS-compliant component, a must-have in your inventory of connectors.


