| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 104257-7 |
| Series: | AMPMODU MTE |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 8 |
| Number of Rows: | 1 |
| Termination Method: | Crimp, Insulation Displacement Crimp (IDC) |
| Overall Height: | 5.08 mm[.2 in] |
| Overall Length: | .798 |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 267 V |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Lock Type: | Latch |
| Number of Positions: | 8 |
| Housing Color: | Black |
| Insulation Resistance: | 5000 MΩ |
| Mating Retention Type: | Latch |
| Operating Temperature Range: | -65 - 105 °C |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | .2 in, 5.08 mm |
| Mating Alignment: | With |
| Mating Alignment Type: | Latch |
| Mating Connector Lock Type: | Latch |
| Connector and Contact Terminate To: | Wire & Cable |
| Contact Layout: | Inline |
| Connector Length: | 20.27 mm, .798 in |
| Connector Product Type: | Connector |
| Dielectric Withstanding Voltage: | 600 V AC |
| Mating Retention: | With |
| Mating Connector Lock: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 104257-7 |
| SKU: | AMP104257-7 |
104257-7
Specifications
Detailed Description
Introducing the AMPMODU MTE series Housing Connector, a high-performance solution for your connectivity needs. This receptacle connector, featuring a durable thermoplastic housing, is designed for optimal performance in various applications. With eight contacts arranged in a single row, it offers reliable connectivity in a compact form factor. The termination methods include both crimp and Insulation Displacement Crimp (IDC), ensuring secure wire connections. Operating at voltages up to 267V, this connector is suitable for industrial use. Its UL 94V-0 compliant housing in sleek black color guarantees safety and durability. With features like Latch lock type for mating retention and a wide operating temperature range from -65 to 105°C, this connector is a versatile and reliable choice for your projects. Packaged in quantities of 500, it is ideal for large-scale applications. RoHS compliant, it meets environmental standards without compromising on performance. Whether for PCB or wire and cable connections, this AMPMODU MTE connector is the perfect solution for your connectivity requirements.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-104257-1 | 12 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 1-104480-3 | SHORT POINT CONT 30 DPLX STMPD LF | ![]() |
| TE Connectivity 1-104480-6 | SHORT POINT RECP CONT LP | ![]() |
| TE Connectivity 103653-1 | 02 MTE SHRD PIN HSG SR LATCH | ![]() |
| TE Connectivity 103653-2 | 03 MTE SHRD PIN HSG SR LATCH | ![]() |
| TE Connectivity 103653-3 | 04 MTE SHRD PIN HSG SR LATCH | ![]() |
| TE Connectivity 103653-4 | 05 MTE SHRD PIN HSG SR LATCH | ![]() |
| TE Connectivity 104257-1 | 02 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 104257-2 | 03 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 104257-3 | 04 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 104257-4 | 05 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 104257-5 | 06 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 172165-1 | 2 CIR UNIV M-N-L PLUG NATL | ![]() |
| TE Connectivity 172166-1 | 3 CIR UNIV M-N-L PLUG | ![]() |
| TE Connectivity 2-87631-5 | 30 MODIV HSG COMP DR .100 POL | ![]() |
| TE Connectivity 350766-1 | 03P UMNL PLUG HSG | ![]() |
| TE Connectivity 770019-1 | 04P UMNLII IN-LNE PLUG HSG KIT | ![]() |
| TE Connectivity 87631-5 | 10 MODIV HSG COMP DR .100 POL | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/13/2023 | PCN-23-194534-C - Cancellation Comments: Durazo, Maria Paloma, Customer Advocate, 05-12-2023 After checking the UL files, Valox DR48 is the approved resin in UL file and the outside vendor producing these parts is using Valox DR48 only. | Download | |||
| 12/07/2023 | PCN-23-184627 - Material Change. Changing Material called out from Valox DR 48 to Vectra E130i LCP | Download | |||
| 07/22/2022 | PCN-22-146202 - Update on document clarity .Please be aware the listed documents have been updated to improve clarity (not affecting specification of product) | Download | |||


