| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 104480-7 |
| Series: | AMPMODU IV/V |
| Amperage: | 3 A |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy C7025 |
| Voltage: | 300 V AC |
| Contact Type: | Socket |
| Insulation Resistance: | 5000 MΩ |
| Operating Temperature Range: | -65 - 105 °C |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin-Lead |
| Contact Mating Area Plating Thickness: | 100 µin |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | .12 - .4 mm², 26 - 22 AWG |
| Dielectric Withstanding Voltage: | 750 V |
| Termination Resistance: | 12 mΩ |
| Applied_Pressure: | Standard |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .025 - .06 in, .64 - 1.52 mm |
| Compatible Wire / Cable Type: | Discrete Wire |
| Wire Contact Termination Area Plating Material: | Tin-Lead over Nickel |
| Wire Contact Termination Area Plating Thickness: | 100 µin |
| Standards Met: | UL E28476 CSA LR7189 |
| Part Aliases: | 104480-7 |
| SKU: | AMP104480-7 |
104480-7
Specifications
Detailed Description
Enhance your connectivity with the Short Point Receptacle Connector, designed for efficient power and signal transmission. This female connector features a crimp termination method and is crafted with high-quality Copper Alloy C7025 for reliable performance. Compliant with UL E28476 and CSA LR7189 standards, it ensures safety and quality in industrial applications. With an amperage of 3A and voltage rating of 300V AC, it offers robust power handling capabilities. Operating within a wide temperature range of -65 to 105°C, it's suitable for diverse environments. Each package includes 1000 pieces of these connectors, making them ideal for bulk installations. The tin-lead plating on the contact mating area provides excellent conductivity, while the insulation resistance of 5000 MΩ guarantees stable operation. Suitable for use with 26-22 AWG wires, this connector supports wire sizes ranging from .12 to .4 mm². Its compatibility with discrete wires and insulation diameters of .025 to .06 inches (.64-1.52 mm) ensures versatile connectivity options. The termination resistance of 12 mΩ and dielectric withstanding voltage of 750V further enhance its performance. Whether for power or signal applications, this connector is a reliable choice for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-102387-0 | 50 MODIV HSG COMP DR .100 POL | ![]() |
| TE Connectivity 1445336-3 | LOOSE PC CONTACT 30 AU PLATED | ![]() |
| TE Connectivity 1658683-1 | HDP-22,RCPT,SIZE 3,44 POSN | ![]() |
| TE Connectivity 206508-1 | TYPE XII KEYING PLUG | ![]() |
| TE Connectivity 5-146252-5 | 10 MODII HDR DRST B/A .100 LF | ![]() |
| TE Connectivity 87631-8 | 12 MODIV HSG DR MKRD .100 POL | ![]() |
| TE Connectivity RNF-100-1/8-CL-SP | NB19234001 | ![]() |


