| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 104550-8 |
| Series: | AMPMODU ;AMPMODU System 50 |
| Amperage: | 3.6 A |
| Gender: | Female |
| Housing Material: | Thermoplastic |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .05 in, 1.27 mm |
| Contact Type: | Socket |
| Row Spacing: | .1 in, 2.54 mm |
| Number of Positions: | 80 |
| Mount Orientation: | Vertical |
| Contact Mating Area Plating: | Gold |
| Product: | Board-to-Board Headers & Receptacles |
| Operating Voltage: | 30 VAC |
| Standards Met: | UL 94V-0 CSA LR7189 UL E28476 |
| SKU: | AMP104550-8 |
104550-8
Specifications
Detailed Description
Enhance your PCB connectivity with our AMPMODU System 50 Female Connector. This high-quality connector features a straight orientation, ideal for surface mount applications. With two rows of 80 gold-plated contacts, it ensures reliable and efficient data transmission. The housing is made of durable thermoplastic, meeting stringent UL and CSA standards for safety. Operating at a maximum amperage of 3.6 A and voltage of 30 VAC, it's suitable for various electronic devices. Its 1.27 mm pitch and .05 in row spacing allow for precise alignment on your PCB. Trust in our RoHS-compliant connector for seamless board-to-board connections in your designs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/30/2014 | E-14-003799 - New Product. NO CHANGE TO CURRENT EXISTING PRODUCT. | Download | |||

