1045677-1

Heilind Number:AMP1045677-1
Manufacturer:TE Connectivity
Manufacturer Number:1045677-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

1064 0000 00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1045677-1
Series:AMP SSMA
Gender:Jack
Mating Type:Threaded
Impedance:50 Ω
Operating Frequency:38 GHz
Body Material:Stainless Steel
Number of Positions:1
Mount Orientation:Right Angle
Interface:SSMA
Port Configuration:Single Port
Tail Length:.155 in, 3.94 mm
Connector and Contact Terminate To:Printed Circuit Board
Number of Coaxial Contacts:1
Body Finish:Plated
Body Plating Material:Gold
Center Contact Plating Material:Gold
Center Contact Material:Beryllium Copper
Dielectric Material:PTFE
Height Above PC Board:.345 in, 8.76 mm
Contact Captivation Method:Mechanical
Mated Outer Diameter (Approximate):.285 in, 7.24 mm
Connector Product Type:Connector Assembly
Part Aliases:1064-0000-00 1045677-1
SKU:AMP1045677-1

Detailed Description

Experience high-performance connectivity with our SSMA series right-angle jack connector, designed for seamless integration in aerospace, defense, and marine applications. With a threaded mating type and single port configuration, this connector ensures secure and reliable connections in demanding environments. Operating at an impressive 38 GHz frequency with an impedance of 50 Ω, it guarantees optimal signal transmission. Crafted from durable stainless steel with gold plating, this connector offers excellent conductivity and corrosion resistance. Its PTFE dielectric material and beryllium copper center contact provide exceptional performance. Wave solder capable up to 265°C, it facilitates easy assembly onto printed circuit boards. RoHS compliant and lead-free solder processes make it environmentally friendly. Trust in this connector assembly for your RF coaxial connectivity needs.