| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 109854-1 |
| Accessory Type: | Cover |
| Pitch: | .307 in, .32 in, 7.8 mm, 8.13 mm |
| IP Rating: | IP67 |
| Number of Positions: | 40 |
| GPL: | J23 |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Sealable: | Yes |
| GPL Description: | Industrial & Commercial Transportation |
| Product Code: | CF01 |
| ECCN: | EAR99 |
| Part Aliases: | 109854-1 |
| SKU: | AMP109854-1 |
109854-1
| Heilind Number: | AMP109854-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 109854-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Protect your connectors with this durable Cover with Seal, designed for industrial and commercial transportation applications. With a secure IP67 rating, it ensures reliable performance even in harsh environments. Featuring 40 positions for efficient connectivity, it offers a pitch of .32 in, .307 in, 7.8 mm, 8.13 mm. Operating smoothly in temperatures ranging from -40 to 125 °C, -40 to 257 °F, it's a versatile accessory that guarantees optimal functionality. Lead-free solder processes compatible and RoHS compliant, it meets high-quality and environmental standards with ease. Upgrade your automotive connectors with this essential accessory.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 109853-1 | ![]() | |
| TE Connectivity 1443998-1 | ![]() | |
| TE Connectivity 1587335-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/31/2015 | P-14-010846 (xml) - Manufacturing location change. Following Part Numbers will be transferred from ISGO in San Luis Potosi, MX to future TE outside approved vendor location. | N/A | |||


