| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1217084-1 |
| Series: | FASTON 187 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Overall Length: | 15.62 mm, .615 in |
| Material: | Brass |
| Compatible Tab Width: | .187 in, 4.75 mm |
| Compatible Tab Thickness: | .02 in, .51 mm |
| Terminal Type: | Tab & Receptacle |
| Orientation: | Piggyback |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 18 - 22 AWG, .32 - .82 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .09 - .13 in, 2.29 - 3.3 mm |
| Product: | Quick Disconnects |
| Product Type: | Tab & Receptacle |
| SKU: | AMP1217084-1 |
1217084-1
Specifications
Detailed Description
Enhance your wire connections with the FASTON 187 Piggy-Back Receptacle, designed for 22-18 AWG terminals. Crafted from durable brass with a protective tin plating, this receptacle ensures reliable conductivity. Its compact size and piggyback orientation make it versatile for various applications. With an operating temperature range of -40 to 110°C, it's suitable for both indoor and outdoor use. Featuring F-Crimp technology for secure wire attachment, it accommodates insulation diameters of 2.29-3.3mm. RoHS compliant and part of the Quick Disconnects range, this receptacle guarantees both performance and environmental responsibility. Elevate your connectivity solutions with this high-quality terminal.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 206151-1 | 23-37 RECEPT STD SEX | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2266078-1 | ![]() | |
| TE Connectivity 7-2266078-7 | ![]() | |
| TE Connectivity 2305570-1 | ![]() | |
| TE Connectivity 2266078-2 | ![]() |


