| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1217092-1 |
| Series: | Positive Lock 250 |
| Contact Material: | Brass |
| Contact Plating: | Unplated |
| Overall Length: | 19.58 mm, .771 in |
| Material: | Brass |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 12 - 16 AWG, 1.31 - 3.31 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .12 - .169 in, 3.1 - 4.3 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP1217092-1 |
1217092-1
Specifications
Detailed Description
Enhance your electrical connections with our PL 250 Terminal Receptacle, suitable for 16-12 AWG wires. Crafted from durable brass with a corrosion-resistant unplated finish, this straight orientation receptacle ensures a secure fit. The F-Crimp design facilitates quick and reliable installation, accommodating wire sizes ranging from 12 to 16 AWG. With an operating temperature range of -40 to 110°C (-40 to 230°F), it's ideal for various applications. Its open barrel design accepts wire insulation diameters from .12 to .169 inches, providing versatility in use. Trust in our RoHS-compliant product for efficient and compliant connectivity solutions.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2150185-1 | ![]() | |
| TE Connectivity 2150185-2 | ![]() | |
| TE Connectivity 7-2150185-7 | ![]() | |
| TE Connectivity 7-2150185-1 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 341299-1 | ![]() | |
| TE Connectivity 341299-2 | ![]() |


