| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1217092-2 |
| Series: | Positive Lock 250 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Overall Length: | 19.58 mm, .771 in |
| Material: | Brass |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 12 - 16 AWG, 1.31 - 3.31 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .12 - .169 in, 3.1 - 4.3 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP1217092-2 |
1217092-2
Specifications
Detailed Description
Enhance your electrical connections with our Positive Lock 250 series Receptacle Terminal. Crafted from durable brass with a tin plating, this straight orientation terminal is designed for 12-16 AWG wire, offering reliable performance in a wide range of applications. With an operating temperature range of -40 to 110°C (-40 to 230°F), it ensures stability even in challenging environments. The F-Crimp connection method guarantees secure attachment, while the open barrel design accommodates wire insulation with diameters ranging from .12 to .169 inches (3.1 to 4.3 mm). RoHS compliant and meticulously engineered, it's the perfect solution for your crimp terminal needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2150185-1 | ![]() | |
| TE Connectivity 2150185-2 | ![]() | |
| TE Connectivity 7-2150185-7 | ![]() | |
| TE Connectivity 7-2150185-1 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 341299-1 | ![]() | |
| TE Connectivity 341299-2 | ![]() |


