1217125-1

Heilind Number:AMP1217125-1
Manufacturer:TE Connectivity
Manufacturer Number:1217125-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FASTON 250 PCB TAB TPBR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1217125-1
Termination Method:Through Hole - Solder
Contact Plating:Tin
Terminal Type:Tab
Orientation:Straight
Product:PCB Terminals
Terminal Angle:Straight
SKU:AMP1217125-1
series:FASTON 250
Plating Material:Tin
Plating Thickness:150 µin
Stud Hole:No
Terminal Type:Tab
Terminal Size:6.35
Underplating Material:Brass
PCB Thickness (Recommended):1.57 mm / .062 in
Mating Tab Width:6.35 mm / .25 in
Mating Tab Thickness:.81 mm / .032 in
PCB Hole Diameter:1.4 mm / .055 in
Height Above PC Board:14.22 mm / .567 in
Receptacle Terminal Stock Thickness:.81 mm / .032 in
Extension Below Board:3.81 mm / .15 in
Wire Insulation Support:With
Terminates To:Printed Circuit Board
Operating Temperature Range:-30 - 110 °C / -22 - 230 °F

Detailed Description

Enhance the efficiency of your PCB connections with our FASTON 250 PCB TAB TPBR. Designed for seamless integration, this terminal features a straight orientation and through-hole solder termination method for secure attachment. With tin plating for optimal conductivity, it ensures reliable performance in various electronic applications. Compliant with RoHS standards, it offers peace of mind for environmentally conscious projects. Ideal for use in conjunction with our range of Crimp Quick Disconnect Tab Terminals, it facilitates quick and easy installation for a seamless connection solution. Elevate your connectivity with our high-quality PCB Terminals.