| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1241416-1 |
| Amperage: | 30 A |
| Termination Method: | Crimp |
| Contact Plating: | Tin |
| Operating Temperature Range: | -40 - 130 °C, -40 - 266 °F |
| Wire Size: | 4 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Locking Lance |
| Terminal / Splice Type: | Receptacle |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP1241416-1 |
1241416-1
Specifications
Detailed Description
Enhance your automotive electrical connections with the AMP MCP 6.3/4.8K CONTACT, SWS. Designed for optimal performance, this contact boasts a high amperage of 30 A, making it ideal for demanding applications. Its reliable crimp termination method ensures secure and efficient connectivity, while the tin plating offers excellent corrosion resistance. Operating flawlessly in a wide temperature range from -40 to 130 °C (-40 to 266 °F), it's suitable for various environmental conditions. With a wire size of 4 mm² and F-Crimp compatibility, it's easy to install. Featuring a Locking Lance for primary locking and a receptacle splice type, it guarantees a secure connection. This product is RoHS compliant, meeting environmental standards. Perfect for automotive, truck, bus, and off-road applications, it's a must-have for professionals in the field. Upgrade your connectors with the AMP MCP 6.3/4.8K CONTACT, SWS today.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 34113 | SOLIS R 22-16COMM 22-18MIL 1/4 | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1579007-3 | ![]() | |
| TE Connectivity 2151151-2 | ![]() | |
| TE Connectivity 7-2151151-7 | ![]() | |
| TE Connectivity 2305570-1 | ![]() | |
| TE Connectivity 2837453-2 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1719043-1 | ![]() | |
| TE Connectivity 1394512-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/01/2020 | P-20-019462 - TOOL DUPLICATION. we hereby inform you about a new duplication production tool (11-1944867 ) in TE Suzhou plant for production , TE part number 1241412-1 & 1241414-1 & 1241416-1,This die capability only cover Asia-Pacific market currently. EMEA customer do not need to change to China part, only keep original EMEA part. | Download | |||
| 02/28/2020 | P-20-018743 - New Application Specification Version Rev H.; 5.0 Crimping Data: New crimp optimized PNs added to meet the requirements of LV214-2 Slow Motion Bending. | Download | |||
| 04/11/2016 | P-16-012580 - UPDATE TO PCN P-16-012528. To ensure a smooth and stable transition from SWDC to EPDC, TE will be delaying the transition from the current Santa Teresa, NM DC (SWDC) to the new El Paso, TX DC (EPDC), originally scheduled to implement February 8th - 15th, is now scheduled to implement April 11th - 15th. This delay will allow extended testing on all SAP systems and procedures to ensure a seamless transition into the new warehouse. As we migrate the product and go-live on the new SAP WM software, it is critical to ensure this testing and training is fully incorporated into the systems and operational processes in the new El Paso warehouse. Based on the revised timing of transition, both Customer Shipments and Supplier Deliveries will continue to process from the Santa Teresa, NM location: Address: 101 Lindbergh, Santa Teresa, NM 88008, DUNS Code: 036967748. See attached Customer Letter. | Download | |||
| 02/15/2016 | P-16-012528 - Location Change. TE has established a new Distribution Center in El Paso, TX to support our South-West Customers. The transition to El Paso will take place during the weekend of February 13th - 14th. | Download | |||


