| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1318696-2 |
| Series: | Dynamic 5000 Series |
| Amperage: | 30 A |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Overall Length: | 23.4 mm, .921 in |
| Voltage: | 630 V AC, 630 V DC |
| Contact Type: | Socket |
| Package Quantity: | 800 |
| Cable Type: | Discrete Wire, Stranded |
| GPL: | 440 |
| Packaging: | Reel |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin, .38 µm |
| Contact Underplating Material: | Nickel |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 0640 |
| Wire Size: | 7.95 - 8.92 mm², 8 AWG |
| Contact Transmits: | Power |
| Connector System: | Wire to Wire |
| ECCN: | EAR99 |
| Contact Underplating Thickness: | 1.3 µm, 51.18 µin |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .193 - .307 in, 4.9 - 7.8 mm |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Wire Range Mark: | L |
| Part Aliases: | 1318696-2 |
| SKU: | AMP1318696-2 |
1318696-2
Specifications
Detailed Description
Upgrade your power connections with the Dynamic D-5 Series REC CONTACT, a high-performance component designed for the Dynamic 5000 Series. With an amperage rating of 30A and a voltage capacity of 630V AC/DC, this contact ensures reliable power transmission in industrial environments. Crafted from copper alloy with gold plating in the mating area, it guarantees optimal conductivity and durability. Its crimp termination method and contact retention feature with a locking lance provide secure and hassle-free installation. Suitable for wire-to-wire connections, this contact accommodates 8 AWG stranded cables, making it ideal for various applications. Operating seamlessly in temperatures ranging from -55 to 105°C (-67 to 221°F), it meets rigorous industry standards for performance and safety. RoHS compliant, this contact is a reliable choice for your connectivity needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1366044-1 | ![]() | |
| TE Connectivity 409158-1 | ![]() | |
| TE Connectivity 2266274-2 | ![]() | |
| TE Connectivity 7-2266274-2 | ![]() |


