| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1318696-6 |
| Series: | Dynamic 5000 Series |
| Amperage: | 45 A |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Silver |
| Overall Length: | 23.4 mm, .921 in |
| Voltage: | 630 V AC, 630 V DC |
| Contact Type: | Socket |
| Package Quantity: | 800 |
| Cable Type: | Discrete Wire, Stranded |
| GPL: | 440 |
| Packaging: | Reel |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Contact Mating Area Plating: | Silver |
| Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
| Contact Underplating Material: | Nickel |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 0640 |
| Wire Size: | 7.95 - 8.92 mm², 8 AWG |
| Contact Transmits: | Power |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Silver |
| ECCN: | EAR99 |
| Contact Underplating Thickness: | 1.3 µm, 51.18 µin |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .193 - .307 in, 4.9 - 7.8 mm |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Wire Range Mark: | L |
| Part Aliases: | 1318696-6 |
| SKU: | AMP1318696-6 |
1318696-6
Specifications
Detailed Description
Enhance your power transmission capabilities with the Dynamic D-5 REC CONT L. This high-performance contact features a durable copper alloy construction with silver plating, ensuring reliable conductivity. Designed for 8 AWG wire and compatible with both discrete and stranded cable types, it offers a seamless connection in industrial settings. With a power rating of 45 A and a voltage tolerance of 630 V AC/DC, it's perfect for high-power applications. The crimp termination method and locking lance contact retention provide secure and efficient installation. Operating temperature range of -55 to 105 °C (-67 to 221 °F) makes it suitable for a wide range of environments. RoHS compliant and suitable for wire-to-wire connector systems, this contact is a versatile solution for your connectivity needs. Packaged in reels of 800, it's ideal for large-scale projects. Elevate your power transmission systems with the Dynamic D-5 REC CONT L.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1366044-1 | TE Connectivity 1318696-6 Application Tooling | ![]() |
| TE Connectivity 409158-1 | TE Connectivity 1318696-6 Application Tooling | ![]() |
| TE Connectivity 2266274-2 | TE Connectivity 1318696-6 Application Tooling | ![]() |
| TE Connectivity 7-2266274-2 | TE Connectivity 1318696-6 Application Tooling | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/29/2020 | P-20-018581 - Manufacturing location change from Japan to China(TECC). Last order date:2020/03/29 | Download | |||


