| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1326490-3 |
| Series: | Junior Power Timer |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| Pitch: | .11 in, .16 in, 2.75 mm, 4 mm |
| Row Spacing: | .226 in, 5.75 mm |
| Polarization: | No |
| Body Material: | PA GF |
| Number of Positions: | 4 |
| GPL: | N06 |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M158 |
| Connector System: | Wire to Board, Wire-to-Device |
| Length: | .831 in |
| Cable Exit Angle: | 180° |
| Height: | 1.45 in, 36.8 mm |
| Width: | 13.7 mm, .54 in |
| Mating Tab Width: | .059 in, .11 in, 1.5 mm, 2.8 mm |
| Body Color: | Gray |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | Yes |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 1326490-3 |
| SKU: | AMP1326490-3 |
1326490-3
| Heilind Number: | AMP1326490-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1326490-3 |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Introducing the Junior Power Timer, a crucial component in automotive connector systems. This housing is designed for female terminals, featuring a single row with four positions and a 4mm pitch for secure connectivity. Crafted from UL 94-HB compliant PA GF material, this durable housing ensures reliable performance even in harsh operating conditions, with an impressive temperature range of -40 to 125°C. With a compact size and convenient Wire to Board/Wire-to-Device installation, it's perfect for signal circuit applications. The gray body color and sleek design make it a versatile choice for various automotive projects, while its serviceable and hybrid connector features add to its functionality. Rest assured of its quality and safety, as it meets automotive industry standards. Upgrade your connectors with the Junior Power Timer for efficient and dependable performance.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1670990-1 | 10POS,MQS,REC HSG | ![]() |
| TE Connectivity 180940 | FF 250 TAB HSG 3P NYLON NAT | ![]() |


