| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1355717-1 |
| Amperage: | 7.5 A |
| Termination Method: | Crimp |
| Contact Plating: | Tin |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Wire Size: | .08 - .22 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Locking Lance |
| Terminal / Splice Type: | Receptacle |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP1355717-1 |
1355717-1
| Heilind Number: | AMP1355717-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1355717-1 |
| ECAD Model: |
Specifications
Detailed Description
This high-quality male terminal features a compact MQS0.63 Sn rec LL unseal design, perfect for automotive, truck, bus, and off-road applications. With a crimp termination method and tin contact plating, it ensures secure and reliable connectivity. Operating efficiently in a wide temperature range from -40 to 120°C (-40 to 248°F), it is suitable for various environments. Its F-Crimp type and Locking Lance primary locking feature guarantee easy and durable assembly. Accommodating wire sizes from 0.08 to 0.22 mm², it is versatile and practical for a range of wire harnessing needs. Compliant with RoHS regulations, it offers peace of mind in terms of environmental responsibility. Trust in this terminal for top-notch performance in automotive connector applications.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2151265-1 | TE Connectivity 1355717-1 Application Tooling | ![]() |
| TE Connectivity 2151265-2 | TE Connectivity 1355717-1 Application Tooling | ![]() |
| TE Connectivity 6-1579007-1 | TE Connectivity 1355717-1 Application Tooling | ![]() |
| TE Connectivity 7-2151265-7 | TE Connectivity 1355717-1 Application Tooling | ![]() |
| TE Connectivity 5-2151265-1 | TE Connectivity 1355717-1 Application Tooling | ![]() |
| TE Connectivity 5-2151265-2 | TE Connectivity 1355717-1 Application Tooling | ![]() |
| TE Connectivity 2-2151265-1 | TE Connectivity 1355717-1 Application Tooling | ![]() |
| TE Connectivity 2-2151265-2 | TE Connectivity 1355717-1 Application Tooling | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 185740-1 | ![]() | |
| TE Connectivity 185740-2 | ![]() | |
| TE Connectivity 185740-3 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/30/2025 | P-25-027626 - Process Change. Suzhou plant will add new P/N 1355717-1 on the tooling 11-1933273 and it is used to meet the AP market only. | Download | |||
| 02/20/2024 | P-23-025380 - MOQ & DU Change. To inform you about a change in delivery unit & minimum order quantity (MOQ) impacting PNs listed below in this PCN. Change was already communicated via P-23-024531 but new PCN informs about postponed activation date: As of February 20, 2024 we will increase the delivery unit & the min. order quantity according to attached file. The order quantity should therefore be not less than the MOQ and should be dividable through the MOQ. Dimensions and material of product and shipping box will stay the same. The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. The product in scope of this PCN is TE general sales / catalogue product, therefore TE reserves the right to determine delivery unit & MOQ. No PPAP will be submitted for this PCN. It is kindly requested to adjust order quantities before the activation on February 20, 2024 to avoid blocked orders. | Download | |||
| 02/20/2024 | P-23-025381 - MOQ & DU Change. To inform you about a change in delivery unit & minimum order quantity (MOQ) impacting PNs listed below in this PCN. Change was already communicated via P-23-024531 but new PCN informs about postponed activation date: As of February 20, 2024 we will increase the delivery unit & the min. order quantity according to attached file. The order quantity should therefore be not less than the MOQ and should be dividable through the MOQ. Dimensions and material of product and shipping box will stay the same. The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. The product in scope of this PCN is TE general sales / catalogue product, therefore TE reserves the right to determine delivery unit & MOQ. No PPAP will be submitted for this PCN. It is kindly requested to adjust order quantities before the activation on February 20, 2024 to avoid blocked orders. | Download | |||


