| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1367629-2 |
| Termination Method: | Through Hole - Press-Fit |
| Number of Ports: | 1 |
| Data Rate: | 4 Gb/s |
| Port Matrix Configuration: | 1 x 1 |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| PCB Mounting Style: | Through Hole - Press-Fit |
| Product: | SFP/SFP+/zSFP+ |
| Product Type: | Cage |
| SKU: | AMP1367629-2 |
1367629-2
Specifications
Detailed Description
Enhance your connectivity with this high-performance cage assembly. Designed for optimal signal transmission, it features a press-fit termination method for secure PCB mounting. With a data rate of 4 Gb/s and a single-port configuration, it's perfect for high-speed applications. Operating in a wide temperature range, from -55 to 85°C (-67 to 185°F), this assembly ensures reliability in various environments. RoHS compliant and part of the SFP/SFP+/zSFP+ product line, it's a must-have for your high-speed connector needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1367073-2 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/31/2026 | PCN-25-256434 - Manufacturing location change. Following TE s on-going supply chain risk management strategy, the listed products are to be migrated to production sites from Zhuhai to Dongguan in China. | Download | |||


