| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1367645-6 |
| Series: | DWDM |
| Termination Method: | Through Hole - Press-Fit |
| Number of Ports: | 1 |
| Data Rate: | 4 Gb/s |
| Port Matrix Configuration: | 1 x 1 |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| PCB Mounting Style: | Through Hole - Press-Fit |
| Product: | SFP/SFP+/zSFP+ |
| Product Type: | Cage Assembly |
| SKU: | AMP1367645-6 |
1367645-6
Specifications
Detailed Description
Enhance your networking capabilities with our DWDM Kit Assy, designed for high-speed connectivity. This assembly, part of our extensive series of DWDM products, features robust Through Hole - Press-Fit termination for secure connections. With a single port and a data rate of 4 Gb/s, it offers reliable performance for your networking needs. The 1 x 1 port matrix configuration ensures efficient signal transmission. Operating seamlessly in temperature ranges from -55 to 85 °C (-67 to 185 °F), this assembly is suitable for a variety of environments. With its Through Hole - Press-Fit PCB mounting style, it guarantees stability in installation. RoHS compliant, this Cage Assembly is an environmentally responsible choice. Elevate your networking setup with this essential component.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2215084-6 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1367073-2 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/31/2026 | PCN-25-256434 - Manufacturing location change. Following TE s on-going supply chain risk management strategy, the listed products are to be migrated to production sites from Zhuhai to Dongguan in China. | Download | |||


