| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1376348-1 |
| Series: | Power Key 5.0 |
| Accessory Type: | Contact |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Voltage: | 300 V AC |
| Contact Type: | Socket |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 7 A |
| Termination Type: | Crimp |
| Insulation Resistance: | 1000 MΩ |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Pre-Tin |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | 20 - 24 AWG, .2 - .52 mm² |
| Contact Design: | Dual Beam |
| Connector System: | Wire to Board, Wire to Wire |
| Contact Termination Plating: | Pre-Tin |
| Wire Insulation Support: | Without |
| Accepts Wire Insulation Diameter: | .067 - .106 in, 1.7 - 2.7 mm |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| For Multiple Crimp: | No |
| Contact Orientation: | Straight |
| Wire Contact Termination Area Plating Material: | Pre-Tin |
| Contact Product Type: | Contact |
| Standards Met: | CSA |
| Part Aliases: | 1376348-1 |
| SKU: | AMP1376348-1 |
1376348-1
| Heilind Number: | AMP1376348-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1376348-1 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Introducing the Power Key 5.0 Contact, a crucial component for secure and efficient power connections. Designed for cable mount (free-hanging) installation, this contact features a durable brass construction with pre-tin plating for enhanced conductivity. With a voltage rating of 300 V AC and a contact amperage of 7 A, it ensures reliable performance in power applications. The crimp termination method offers easy and secure wire attachment, accommodating 20-24 AWG wire sizes. Meeting CSA standards for quality and safety, this contact is suitable for use in various appliances. Its operating temperature range of -30 to 105°C (-22 to 221°F) makes it ideal for diverse environments. With a package quantity of 5000, it's perfect for bulk installations. RoHS compliant for environmental responsibility, this contact is a dependable choice for power connectors.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1971875-4 | PTL 3X4 CAP PANEL MT STD TEMP KEY A NAT | ![]() |
| TE Connectivity 1-480704-0 | 6 Position, Plug, Housing, Crimp, Wire-to-Board / Wire-to-Wire, UL 94V-2, 6.35 mm [.25 in] Centerline, 2 Row, 600 VAC, Universal MATE-N-LOK | ![]() |
| TE Connectivity 1-770903-0 | MINI UMNL PIN 22-18 AWG AU | ![]() |
| TE Connectivity 1376389-1 | 5MM POWER KEY 3P PLUG HSG NUT | ![]() |
| TE Connectivity 1376395-1 | 5MM POWER KEY D/L PLATE GREEN | ![]() |
| TE Connectivity 1971777-3 | PTL TPA HIGH TEMP 1 x 3 BLACK | ![]() |
| TE Connectivity 1971778-3 | PTL TPA HIGH TEMP 2 x 3 BLACK | ![]() |
| TE Connectivity 1971783-1 | PTL RECEPTACLE CONTACT, 16-19 AWG, 2X22 | ![]() |
| TE Connectivity 1971784-1 | PTL TAB CONTACT, 16-19 AWG, 2X22 AWG | ![]() |
| TE Connectivity 2-520184-2 | ULTRAFAST 250 ASSY REC 22-18 TPBR LP | ![]() |
| TE Connectivity 3-1376389-4 | 5MM POWER KEY 3P PLUG HSG YELL | ![]() |
| TE Connectivity 320383 | TERMINAL,SOLIS R 2 1/4 | ![]() |
| TE Connectivity 33114 | TERMINAL,SOLIS R 4 10 | ![]() |
| TE Connectivity 33460 | TERMINAL,SOLIS R 8 10 | ![]() |
| TE Connectivity 33461 | TERMINAL,SOLIS R 8 1/4 | ![]() |
| TE Connectivity 521368-2 | ULTRA-POD 250 ASSY REC 22-18 AWG TPBR | ![]() |
| TE Connectivity 53245-2 | TERMINAL,PG SPR SPD 16-14 10 | ![]() |
| TE Connectivity VERSAFIT-3/32-0-SP | VERSAFIT-3/32-0-SP NB20424001 | ![]() |


