| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1376386-2 |
| Series: | Power Key 5.0 |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .197 in, 5 mm |
| Voltage: | 300 V AC |
| Contact Type: | Tab |
| Row Spacing: | .244 in, 6.2 mm |
| Package Quantity: | 100 |
| Contact Amperage: | 9 A |
| Number of Positions: | 4 |
| Housing Color: | Natural |
| GPL: | 442 |
| Packaging: | Bag |
| Operating Temperature Range: | , |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1 µm, 39.37 µin |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L961 |
| Number of Power Positions: | 4 |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Connector |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Tab Housing |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1376386-2 |
| SKU: | AMP1376386-2 |
1376386-2
| Heilind Number: | AMP1376386-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1376386-2 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Specifications
Detailed Description
Enhance power connectivity with the Power Key 5.0 series, featuring a durable Nylon 6/6 housing designed for reliable performance. This board-mount connector offers two rows of through-hole solder terminations, with a 5mm pitch and 300V AC voltage rating. Ideal for power applications, each connector accommodates four tab contacts, with a contact amperage of 9A. Meeting UL 94V-0 flammability standards, this connector ensures safety in appliance use. With a package quantity of 100, it's suitable for various industrial and commercial projects. Operating within a wide temperature range, it guarantees consistent functionality. RoHS compliant and lead-free solder capable, it aligns with environmental and manufacturing standards. Perfect for wire-to-board setups, this connector is a versatile solution for power transmission needs.

