| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1376389-5 |
| Series: | Power Key 5.0 |
| Housing Material: | Nylon 6/6 - GF |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Pitch: | .197 in, 5 mm |
| Voltage: | 300 V AC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 500 |
| Contact Amperage: | 10 A |
| Number of Positions: | 3 |
| Housing Color: | Natural |
| GPL: | 442 |
| Mating Retention Type: | Latch |
| Packaging: | Bag |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | .378 in, 9.6 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 2165 |
| Connector Length: | 20 mm, .787 in |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR 7189 |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Connector Width: | 16.2 mm, .638 in |
| Mating Retention: | With |
| Accepts Wire Insulation Diameter: | .067 - .122 in, 1.7 - 3.1 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| Connector and Housing Type: | Plug |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1376389-5 |
| SKU: | AMP1376389-5 |
1376389-5
| Heilind Number: | AMP1376389-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1376389-5 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Introducing the Power Key 5.0 series, a high-quality cable mount connector designed for optimal performance in power and signal applications. This connector, featuring a durable housing made of Nylon 6/6 - GF, meets stringent CSA and UL standards for safety and reliability. With a single row, three positions, and socket contact type, it offers secure and efficient connectivity. Operating at a voltage of 300 V AC and contact amperage of 10 A, it is suitable for various power transmission needs. The housing, in a natural color with UL 94V-0 flammability standard, ensures compliance with industry regulations. Its compact design, with a height of 9.6 mm and length of 20 mm, allows for easy installation in wire-to-board systems. Keyed mating alignment and latch mating retention further enhance its usability. RoHS compliant and suitable for lead-free solder processes, this connector is environmentally friendly and easy to integrate into your applications. Perfect for appliances and other electronic devices, it comes in a package quantity of 500 for convenient sourcing. Trust in the Power Key 5.0 connector for efficient and dependable power and signal transmission.

