| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1376477-7 |
| Color: | Natural |
| Series: | AMP Signal Double Lock |
| Amperage: | 2.5 A |
| Connector Type: | Housing |
| Gender: | Plug, Receptacle |
| Housing Material: | Nylon 6/6 - GF |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 50 VDC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 300 |
| Lock Type: | Latch |
| Number of Positions: | 7 |
| Housing Color: | Natural |
| GPL: | 526 |
| Mating Retention Type: | Latch |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | .256 in, 6.5 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| Mating Connector Lock Type: | Latch |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 3933 |
| Wire Size: | .12 - .38 mm², 26 - 22 AWG |
| Contact Layout: | Inline |
| Connector Length: | 20 mm, .787 in |
| Connector System: | Wire to Board |
| Connector Product Type: | Connector |
| Mating Retention: | With |
| Mating Connector Lock: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1376477-7 |
| SKU: | AMP1376477-7 |
1376477-7
Specifications
Detailed Description
Enhance your connectivity with our AMP Signal Double Lock series connector, featuring a housing made of durable Nylon 6/6 - GF in a natural color. This versatile connector, designed for cable mount (free-hanging) applications, boasts a 2.5 A amperage and 50 V AC/DC voltage rating, making it ideal for power and signal circuit applications. With a housing material flammability standard of UL 94V-0, you can trust in its safety and reliability. The connector, with a pitch of 2.5 mm (.098 in), offers easy termination via crimp method for 26-22 AWG wire sizes. Its single-row design with 7 positions and inline contact layout is perfect for printed circuit board connections. Featuring a latch lock type for secure mating retention, this connector operates efficiently in a wide temperature range from -30 to 105 °C (-22 to 221 °F). RoHS compliant and with a mating connector lock for added stability, it's a must-have component for appliances and various electronic devices. Each package includes 300 units, packaged in a convenient bag/box for easy storage and access. Elevate your connectivity solutions with this high-quality connector.

