1376807-2

DYNATAP CONN. 18P ASSY -DYNAMI

Elevate your industrial connectivity with the Dynamic 3000 Series DYNAMI 18P Connector Assembly. This UL and CSA certified plug boasts a robust design, featuring a Thermoplastic - GF housing in sleek black. With three rows of gold-plated tab contacts, it ensures reliable signal and power transmission at 250V AC and DC. Its panel mount screw feature guarantees secure installation, perfect for demanding environments. Operating flawlessly in temperatures ranging from -55 to 105°C, this connector is a dependable choice for various applications. With a package quantity of 50, it's ideal for bulk installations. RoHS compliant and halogen-free, it meets stringent environmental standards. Trust in its quality with LR7189 and E28476 certifications. Upgrade your assembly with this high-performance connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1376807-2
Series:Dynamic 3000 Series
Connector Type:Connector Assembly
Gender:Plug
Housing Material:Thermoplastic - GF
Number of Rows:3
Mount Type:Panel
Contact Plating:Gold
Pitch:.149 in
Voltage:250 V AC, 250 V DC
Contact Type:Tab
Strain Relief:No Strain Relief
Row Spacing:.3 in, 7.62 mm
Package Quantity:50
Contact Amperage:15 A
Number of Positions:18
Housing Color:Black
GPL:440
Packaging:Box & Tray, Tray
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Panel Mount:With
Shielded:No
PCB Retention:Without
Connector Height:1.05 in, 26.9 mm
Panel Mount Type:Screw Mount
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Industrial
Product Code:0639
Preloaded:Yes
Contact Layout:Matrix
Contact Transmits:Power, Signal (Data)
Connector Length:1.3 in, 33.05 mm
Connector System:Wire to Wire
Rated Voltage:250 VAC, 250 VDC
CSA Agency Certification:LR7189
UL Agency Certification:E28476
Connector Product Type:Assembly, Connector
ECCN:EAR99
Connector Width:24.59 mm, .968 in
Mating Retention:Without
PCB Mount Alignment:Without
Application Assembly Feature:Without
Insertion Force:Standard
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:No
Multiple Contact Types:Without
Shunts/Shorting Bars:Without
Halogen Free:Yes
Standards Met:UL CSA
Material Flammability Standard:UL 94V-0
Part Aliases:1376807-2
SKU: AMP1376807-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
09/18/2017P-16-013952 - Manufacturing location change. Following Part Numbers will be transferred from Qingdao plant to TE Suzhou Plant on May 2017. New plant will start Mass Production on Sep 2017. TE will prepare enough stock based on historic volume consumption to support our value customers demand during the plant transition. If any case of further questions or concerns about this transfer, please contact your TE Connectivity Sales Engineer.Download
04/15/2014P-13-009011 - Manufacturing location change.Download