| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1379114-2 |
| Color: | Blue |
| Series: | MQS |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Maximum Operating Temperature: | 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 12 V DC |
| Package Quantity: | 648 |
| Number of Positions: | 12 |
| Mount Orientation: | Vertical/180° |
| GPL: | N04 |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Signal |
| Panel Mount: | With |
| Shielded: | No |
| PCB Retention: | With |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| PCB Retention Type: | Boardlock |
| Sealable: | No |
| GPL Description: | Automotive |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | M185 |
| Number of Signal Positions: | 12 |
| Tab Width: | .025 in, .63 mm |
| ECCN: | EAR99 |
| Connector Width: | 17 mm, .669 in |
| PCB Mount Alignment: | With |
| Length: | 1.587 in, 40.3 mm |
| Locking Interface: | With |
| Interface Plating: | Tin |
| Nominal Voltage Architecture: | 12 V |
| Mounting Holes: | Without |
| Number of Sections: | 1 |
| Tab Thickness: | .025 in, .63 mm |
| Interface Number: | 208-15544 |
| Packaging Type: | Tray |
| Hybrid Header: | No |
| Profile Height From PCB: | 20.3 mm, .799 in |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 1379114-2 |
| SKU: | AMP1379114-2 |
1379114-2
| Heilind Number: | AMP1379114-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1379114-2 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive connectivity with this versatile MQS connector. Featuring a vibrant blue hue, this through-hole solder termination connector is designed for optimal performance in a variety of applications. With 12 signal positions and a pitch of 2.54mm, it offers reliable connectivity for your circuitry. Operating at temperatures ranging from -40°C to 85°C, it ensures durability in harsh environments. Its UL 94-HB material flammability standard and RoHS compliance guarantee safety and environmental responsibility. The vertical mount orientation with boardlock PCB retention makes installation hassle-free, while its compact dimensions and tray packaging offer convenience. Trust in its quality, whether for signal transmission or power distribution in your automotive projects.

