| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1394915-1 |
| Series: | MQS |
| Gender: | Housing for female terminals |
| Number of Rows: | 2 |
| Pitch: | .098 in, .138 in, 2.5 mm, 3.5 mm |
| Voltage: | 12 V AC |
| Row Spacing: | .118 in, 3 mm |
| Polarization: | Yes |
| Body Material: | PA GF |
| Number of Positions: | 44 |
| GPL: | N02 |
| Operating Temperature Range: | -40 - 130 °C, -40 - 266 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | M107 |
| Connector System: | Wire to Board, Wire-to-Device |
| Length: | 2.388 in |
| Cable Exit Angle: | 180° |
| Height: | 12.3 mm, .484 in |
| Width: | 1.185 in, 30.1 mm |
| Mating Tab Width: | .025 in, .63 mm |
| Body Color: | Black |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | No |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | Yes |
| Primary Locking Feature: | Integrated in Housing |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 1394915-1 |
| SKU: | AMP1394915-1 |
1394915-1
Specifications
Detailed Description
Introducing the MQS1,5CONT.MODUL30P, a versatile connector housing designed for female terminals in automotive applications. This two-row connector boasts a pitch range of 2.5mm to 3.5mm, offering flexibility for various circuit requirements. With a voltage rating of 12V AC and durable PA GF construction meeting UL 94-HB flammability standards, it ensures reliable performance in harsh environments. Featuring 44 positions and a compact design measuring 2.388" in length, 1.185" in width, and .484" in height, it's ideal for signal transmission in space-constrained installations. The integrated polarization and sealable design enhance connectivity and durability, while the black body color adds a sleek finish. With operating temperatures ranging from -40°C to 130°C (-40°F to 266°F), it's suitable for use in diverse automotive systems. This connector, part of the Wire to Board and Wire-to-Device connector series, offers ease of installation and serviceability, making it a reliable choice for automotive applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1241394-1 | ![]() | |
| TE Connectivity 1241396-1 | ![]() |


