| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1394915-2 |
| Series: | MQS |
| Gender: | Housing for female terminals |
| Number of Rows: | 2 |
| Pitch: | .098 in, .138 in, 2.5 mm, 3.5 mm |
| Voltage: | 12 V AC |
| Row Spacing: | .118 in, 3 mm |
| Polarization: | Yes |
| Body Material: | PA GF |
| Number of Positions: | 44 |
| GPL: | N02 |
| Operating Temperature Range: | -40 - 130 °C, -40 - 266 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | M107 |
| Connector System: | Wire to Board, Wire-to-Device |
| Length: | 2.388 in |
| Cable Exit Angle: | 180° |
| Height: | 12.3 mm, .484 in |
| Width: | 1.185 in, 30.1 mm |
| Mating Tab Width: | .025 in, .63 mm |
| Body Color: | Brown |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | No |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | Yes |
| Primary Locking Feature: | Integrated in Housing |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 1394915-2 |
| SKU: | AMP1394915-2 |
1394915-2
Specifications
Detailed Description
Discover the MQS1,5CONT.MODUL44P - a versatile housing designed for female terminals in automotive applications. With two rows and 44 positions, this connector module offers reliable signal transmission in demanding environments. Featuring a pitch of 2.5mm or 3.5mm, it ensures secure connections with compatible components. The PA GF body material, meeting UL 94-HB flammability standards, guarantees durability and safety. Operating at temperatures ranging from -40 to 130°C (-40 to 266°F), it's suitable for a wide range of automotive systems. Sealable and serviceable, with an integrated primary locking feature, this connector provides ease of use and maintenance. Whether for wire-to-board or wire-to-device connections, its compact design, with a length of 2.388 inches and a height of 12.3mm, offers efficient space utilization. RoHS compliant and designed for hybrid connector applications, the MQS1,5CONT.MODUL44P is a dependable solution for automotive connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1241394-1 | ![]() | |
| TE Connectivity 1241396-1 | ![]() |


