| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 140656 |
| Connector Type: | Ring Tongue |
| Contact Material: | Brass |
| Stud Size: | 5/16, M8 |
| Material: | Brass |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 10 - 12 AWG, 3 - 6 mm², 6530 - 10383 CMA |
| Barrel Type: | Open |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP140656 |
140656
Specifications
Detailed Description
Enhance your electrical connections with these high-quality terminal ring tongues. Crafted from durable brass, they ensure reliable conductivity and longevity. Designed for wire sizes 10-12 AWG, these straight-oriented connectors feature an open barrel for easy installation. Operating smoothly in temperatures ranging from -40 to 110°C (-40 to 230°F), they are perfect for various applications. With a stud size of M8 (5/16), they offer a secure fit. RoHS compliant and part of our Rings & Spades collection, these terminals guarantee both performance and environmental responsibility. Upgrade your setup with these essential components for optimal connectivity.

