1418844-1

Heilind Number:AMP1418844-1
Manufacturer:TE Connectivity
Manufacturer Number:1418844-1
ECAD Model:
3D Model

Description:

MCON 1.2 CB REC SWS SN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1418844-1
Termination Method:Crimp
Operating Temperature Range:-40 - 130 °C, -40 - 266 °F
Wire Size:22 - 24 AWG, .25 - .35 mm²
Crimp Type:F-Crimp
Terminal Primary Locking Feature:Clean Body
Terminal / Splice Type:Receptacle
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP1418844-1

Detailed Description

Enhance your automotive, truck, bus, and off-road wiring setups with the MCON 1.2 CB REC SWS SN connector. Designed for seamless crimp termination, this high-quality receptacle ensures reliable performance in a wide temperature range from -40 to 130°C (-40 to 266°F). Its F-Crimp type and primary locking feature guarantee a secure connection, while accommodating wire sizes ranging from 22 to 24 AWG (.25 to .35 mm²). With a clean body design and RoHS compliance, this connector is not only efficient but also environmentally friendly. Upgrade your wiring systems with this essential component for automotive connectivity.