1418850-1

Heilind Number:AMP1418850-1
Manufacturer:TE Connectivity
Manufacturer Number:1418850-1
ECAD Model:
3D Model

Description:

MCON 1.2 CB REC SWS SN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1418850-1
Termination Method:Crimp
Operating Temperature Range:-40 - 130 °C, -40 - 266 °F
Wire Size:16 - 18 AWG, 1 - 1.5 mm²
Crimp Type:F-Crimp
Terminal Primary Locking Feature:Clean Body
Terminal / Splice Type:Receptacle
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP1418850-1

Detailed Description

Enhance your automotive, truck, bus, or off-road electrical connections with our MCON 1.2 CB REC SWS SN terminal. Designed for reliable performance in rugged environments, this receptacle features a secure F-Crimp termination method for 16-18 AWG wires. With a wide operating temperature range of -40 to 130°C (-40 to 266°F), it ensures durability in extreme conditions. The Clean Body design and primary locking feature guarantee a stable connection, while RoHS compliance underscores our commitment to sustainability. Perfect for various applications, this terminal is a must-have for any automotive professional.