| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1418850-2 |
| Termination Method: | Crimp |
| Operating Temperature Range: | -40 - 150 °C, -40 - 302 °F |
| Wire Size: | 16 - 18 AWG, 1 - 1.5 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Clean Body |
| Terminal / Splice Type: | Receptacle |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP1418850-2 |
1418850-2
| Heilind Number: | AMP1418850-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1418850-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive wiring with the MCON 1.2 CB REC SWS AU terminal. Featuring a secure F-Crimp termination method, this receptacle ensures reliable connections for 16-18 AWG wires. With an operating temperature range of -40 to 150°C (-40 to 302°F), it's suitable for a variety of environments. The terminal's Clean Body design and primary locking feature provide added durability and stability. RoHS compliant and specifically designed for Automotive, Truck, Bus, & Off-Road applications, this terminal is a must-have for any automotive project. Upgrade your connections with this high-quality, performance-driven solution.
Application Tooling
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 967067-1 | ![]() | |
| TE Connectivity 2098582-1 | ![]() |


