| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1418884-1 |
| Amperage: | 13 A |
| Termination Method: | Crimp |
| Contact Plating: | Tin |
| Operating Temperature Range: | -40 - 130 °C, -40 - 266 °F |
| Wire Size: | 16 AWG, 1 - 1.5 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Locking Lance |
| Terminal / Splice Type: | Receptacle |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP1418884-1 |
1418884-1
| Heilind Number: | AMP1418884-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1418884-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive, truck, bus, or off-road electrical systems with our AMP MCP 1.5K Contact. Designed for optimal performance in rugged environments, this crimp contact features a durable tin plating and a secure F-Crimp termination method. With a 13 A amperage rating and compatibility with 16 AWG wire, it ensures reliable connectivity. Operating seamlessly in temperatures ranging from -40 to 130 °C (-40 to 266 °F), it's perfect for various applications. The terminal's locking lance and receptacle splice type provide added security, making it a must-have for your connectivity needs. Rest assured, it's RoHS compliant, meeting environmental standards without compromising on quality. Elevate your automotive connectors and accessories with this essential component.
Application Tooling
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/20/2023 | P-23-024531 - Change to DU & MOQ. change in delivery unit & minimum order quantity (MOQ) impacting PNs listed below in this PCN. As of July 20, 2023 we will increase the delivery unit & the minimum order quantity according to attached file. The order quantity should therefore be not less than the MOQ and should be dividable through the MOQ. Dimensions and material of product and shipping box will stay the same. The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. No PPAP will be submitted for this PCN. | Download | |||
| 04/14/2023 | P-23-024286 - Adding Alternate Manufacturing Source. Adding TE Suzhou for alternate manufacturing source. PN is currently in series production at that location. | Download | |||
| 12/21/2022 | PCN-22-161841 - Drawing Updated. Updated dimension from 1.2+0.2 to MIN 1.2 . The tolerance extension of the transient area (neck) between body s head and wire crimp. The current DIM 1.2+0.2 in sector C7 in CD will be changed to MIN. 1.2 . This is not FFF change, functionality of the secondary lock will not be affected. This is correction of the current state acc. the production from the initial release. | Download | |||
| 10/24/2022 | P-22-023403 - Change Shipping Point. Change the shipping point from EP20 nad WCDC to HL20. Optimize the shipping routes, using national shipping points for local customers | Download | |||
| 03/25/2021 | P-21-020510-2 - New Specification. TE Suzhou Process Label scan system update. TE Suzhou label Layout optimize and QR Code & Barcode optimize Barcode change to LT(3S) CODE QR code change to Part Number+ Package QTY+ PO Number+ Ver +date code+ Serial Number(0001~9999) This label change Not accept re-submit PPAP/PSW request | Download | |||
| 12/07/2020 | P-20-019652 - Manufacturing Location Change. Manufacturing Location Change. The transfer from TE Steinach(CH) to TE Kurim(CZ) follows a strict procedure which fully maintains quality, ability to supply and form-fit-function of concerned products. The receiving manufacturing locations operates under a certified Quality Management System in accordance with standard automotive requirements and respective customer specific requirements | Download | |||


